CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M - Capacitors
| Digi-Key Part Number | 445-2394-2-ND |
1000 5000 10000 |
1.67600 1.30300 1.23800 |
Extended Price
1676.00 6515.00 12380.00 |
| Manufacturer Part Number | CKG45NX7R2A225M | |||
| Description | CAP CER 2.2UF 100V X7R 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG45NX7R2A225M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 0.217" L x 0.217" W x 0.157" H (5.50mm x 5.50mm x 4.00mm) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Stacked |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG45NX7R2A225M CKG45NX7R2A225M 445 2394 2 ND 44523942ND 445-2394-2 |
CKG45NX7R2A225M Specification Sheet
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M (445-2394-2-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2394-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2394-2-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2394-6-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1658-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1658-2-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1658-6-ND.
CAP CER 2.2UF 100V X7R 20% 1812 - C4532X7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% 1812 - C4532X7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1439-1-ND.
CAP CER 2.2UF 100V X7R 20% 1812 - C4532X7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% 1812 - C4532X7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1439-2-ND.
CAP CER 2.2UF 100V X7R 20% 1812 - C4532X7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% 1812 - C4532X7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1439-6-ND.
CAP CER 4.7UF 100V X7R 20% SMD - CKG57NX7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% smd - CKG57NX7R2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1659-1-ND.
CAP CER 4.7UF 100V X7R 20% SMD - CKG57NX7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% smd - CKG57NX7R2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1659-2-ND.
CAP CER 4.7UF 100V X7R 20% SMD - CKG57NX7R2A475M
Order 'cap cer 4.7uf 100v x7r 20% smd - CKG57NX7R2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1659-6-ND.
CAP CER 2.2UF 100V X7R 20% 2220 - C5750X7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% 2220 - C5750X7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2302-1-ND.
CAP CER 2.2UF 100V X7R 20% 2220 - C5750X7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% 2220 - C5750X7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2302-2-ND.
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2391-1-ND.
Send this link via E-Mail
Help With This Screen