CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M - Capacitors
| Digi-Key Part Number | 445-2392-1-ND |
10 100 500 |
9.40500 5.55750 3.20626 |
Extended Price
94.05 555.75 1603.13 |
| Manufacturer Part Number | CKG45NX7R1E106M | |||
| Description | CAP CER 10UF 25V X7R 20% SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG45NX7R1E106M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0.217" L x 0.217" W x 0.157" H (5.50mm x 5.50mm x 4.00mm) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Stacked |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG45NX7R1E106M CKG45NX7R1E106M 445 2392 1 ND 44523921ND 445-2392-1 |
CKG45NX7R1E106M Specification Sheet
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M (445-2392-1-ND) - Capacitors
Related parts Capacitors :CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2392-1-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2392-2-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2392-6-ND.
CAP CER 10UF 25V X7R 20% 1210 - C3225X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1210 - C3225X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1434-1-ND.
CAP CER 10UF 25V X7R 20% 1210 - C3225X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1210 - C3225X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1434-2-ND.
CAP CER 10UF 25V X7R 20% 1210 - C3225X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1210 - C3225X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1434-6-ND.
CAP CER 10UF 25V X7R 20% 1812 - C4532X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1812 - C4532X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1445-1-ND.
CAP CER 10UF 25V X7R 20% 1812 - C4532X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1812 - C4532X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1445-2-ND.
CAP CER 10UF 25V X7R 20% 1812 - C4532X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 1812 - C4532X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1445-6-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2398-1-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2398-2-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2399-1-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2399-2-ND.
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2400-1-ND.
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2400-2-ND.
Send this link via E-Mail
Help With This Screen