CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M - Capacitors
| Digi-Key Part Number | 445-2391-2-ND |
1000 5000 10000 |
1.71000 1.33000 1.26400 |
Extended Price
1710.00 6650.00 12640.00 |
| Manufacturer Part Number | CKG45NX7R1C226M | |||
| Description | CAP CER 22UF 16V X7R 20% SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG45NX7R1C226M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0.217" L x 0.217" W x 0.157" H (5.50mm x 5.50mm x 4.00mm) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Stacked |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG45NX7R1C226M CKG45NX7R1C226M 445 2391 2 ND 44523912ND 445-2391-2 |
CKG45NX7R1C226M Specification Sheet
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M (445-2391-2-ND) - Capacitors
Related parts Capacitors :CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2391-1-ND.
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2391-2-ND.
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2391-6-ND.
CAP CER 22UF 16V X7R 20% 1812 - C4532X7R1C226M
Order 'cap cer 22uf 16v x7r 20% 1812 - C4532X7R1C226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1442-1-ND.
CAP CER 22UF 16V X7R 20% 1812 - C4532X7R1C226M
Order 'cap cer 22uf 16v x7r 20% 1812 - C4532X7R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1442-2-ND.
CAP CER 22UF 16V X7R 20% 1812 - C4532X7R1C226M
Order 'cap cer 22uf 16v x7r 20% 1812 - C4532X7R1C226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1442-6-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1658-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1658-2-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1658-6-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2394-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2394-2-ND.
CAP CER 33UF 16V X7R 20% SMD - CKG57NX7R1C336M
Order 'cap cer 33uf 16v x7r 20% smd - CKG57NX7R1C336M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2397-1-ND.
CAP CER 33UF 16V X7R 20% SMD - CKG57NX7R1C336M
Order 'cap cer 33uf 16v x7r 20% smd - CKG57NX7R1C336M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2397-2-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2398-1-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2398-2-ND.
Send this link via E-Mail
Help With This Screen