Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K

Digi-Key Part Number 445-2389-1-ND
Price Break
10
100
500
Unit Price
2.06300
1.21880
.70312
Extended Price
20.63
121.88
351.56
Manufacturer Part NumberC4532X7R3D222K
DescriptionCAP CER 2200PF 2000V X7R 10%1812
Quantity Available 1190
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC4532X7R3D222K
VendorTDK
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1812 (4532)
Capacitance2200.000 pF [Typ]
Capacitance Tolerance±10%
Voltage2.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingCut Tape
Height1.300 mm [Max]
Length4.500 mm [Typ]
Width2.000 mm [Typ]
Manufacturer Size Code1812 (4532)
ShapeRectangular
L4.500 mm [Typ]
T1.300 mm [Typ]
W3.200 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C4532X7R3D222K
C4532X7R3D222K
445 2389 1 ND
44523891ND
445-2389-1

C4532X7R3D222K Specification Sheet

Image of CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K

CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K (445-2389-1-ND)

Related parts:
CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K
 Order 'cap cer 2200pf 2000v x7r 10%1812 - C4532X7R3D222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2389-1-ND.
CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K
 Order 'cap cer 2200pf 2000v x7r 10%1812 - C4532X7R3D222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2389-2-ND.
CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K
 Order 'cap cer 2200pf 2000v x7r 10%1812 - C4532X7R3D222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2389-6-ND.
CAP CER 2200PF 50V X7R 10% 0402 - C1005X7R1H222K
 Order 'cap cer 2200pf 50v x7r 10% 0402 - C1005X7R1H222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1257-1-ND.
CAP CER 2200PF 50V X7R 10% 0402 - C1005X7R1H222K
 Order 'cap cer 2200pf 50v x7r 10% 0402 - C1005X7R1H222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1257-2-ND.
CAP CER 2200PF 50V X7R 10% 0402 - C1005X7R1H222K
 Order 'cap cer 2200pf 50v x7r 10% 0402 - C1005X7R1H222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1257-6-ND.
CAP CER 2200PF 100V X7R 10% 0603 - C1608X7R2A222K
 Order 'cap cer 2200pf 100v x7r 10% 0603 - C1608X7R2A222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1300-1-ND.
CAP CER 2200PF 100V X7R 10% 0603 - C1608X7R2A222K
 Order 'cap cer 2200pf 100v x7r 10% 0603 - C1608X7R2A222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1300-2-ND.
CAP CER 2200PF 100V X7R 10% 0603 - C1608X7R2A222K
 Order 'cap cer 2200pf 100v x7r 10% 0603 - C1608X7R2A222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1300-6-ND.
CAP CER 2200PF 50V X7R 10% 0603 - C1608X7R1H222K
 Order 'cap cer 2200pf 50v x7r 10% 0603 - C1608X7R1H222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1309-1-ND.
CAP CER 2200PF 50V X7R 10% 0603 - C1608X7R1H222K
 Order 'cap cer 2200pf 50v x7r 10% 0603 - C1608X7R1H222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1309-2-ND.
CAP CER 2200PF 50V X7R 10% 0603 - C1608X7R1H222K
 Order 'cap cer 2200pf 50v x7r 10% 0603 - C1608X7R1H222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1309-6-ND.
CAP CER 2200PF 100V X7R 10% 0805 - C2012X7R2A222K
 Order 'cap cer 2200pf 100v x7r 10% 0805 - C2012X7R2A222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1339-1-ND.
CAP CER 2200PF 100V X7R 10% 0805 - C2012X7R2A222K
 Order 'cap cer 2200pf 100v x7r 10% 0805 - C2012X7R2A222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1339-2-ND.
CAP CER 2200PF 100V X7R 10% 0805 - C2012X7R2A222K
 Order 'cap cer 2200pf 100v x7r 10% 0805 - C2012X7R2A222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1339-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 2200PF 2000V DISC RAD - 67S222SAFCK Next: CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K