COIL VARIABLE TYPE 7PH - A119ANS-19335UH - Inductors, Coils, Chokes
| Digi-Key Part Number | A119ANS-19335UH-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | A119ANS-19335UH | |||
| Description | COIL VARIABLE TYPE 7PH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A119ANS-19335UH |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | - |
| Packaging | - |
| Inductance | - |
| Mounting Type | - |
| Q @ Freq | - |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A119ANS 19335UH A119ANS19335UH |
A119ANS-19335UH Specification Sheet
COIL VARIABLE TYPE 7PH - A119ANS-19335UH (A119ANS-19335UH-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VARIABLE TYPE 7PH - A119ANS-19335UH
Order 'coil variable type 7ph - A119ANS-19335UH' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number A119ANS-19335UH-ND.
COIL 4.7UH TYPE 7PH - #A119ANS-T1029Z
Order 'coil 4.7uh type 7ph - #A119ANS-T1029Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1029Z-ND.
COIL 5.6UH TYPE 7PH - #A119ANS-T1030Z
Order 'coil 5.6uh type 7ph - #A119ANS-T1030Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1030Z-ND.
COIL 6.8UH TYPE 7PH - #A119ANS-T1031Z
Order 'coil 6.8uh type 7ph - #A119ANS-T1031Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1031Z-ND.
COIL 8.2UH TYPE 7PH - #A119ANS-T1032Z
Order 'coil 8.2uh type 7ph - #A119ANS-T1032Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1032Z-ND.
COIL 10UH TYPE 7PH - #A119ANS-T1033Z
Order 'coil 10uh type 7ph - #A119ANS-T1033Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1033Z-ND.
COIL 12UH TYPE 7PH - #A119ANS-T1034Z
Order 'coil 12uh type 7ph - #A119ANS-T1034Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1034Z-ND.
COIL 15UH TYPE 7PH - #A119ANS-T1035Z
Order 'coil 15uh type 7ph - #A119ANS-T1035Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1035Z-ND.
COIL 18UH TYPE 7PH - #A119ANS-T1036Z
Order 'coil 18uh type 7ph - #A119ANS-T1036Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1036Z-ND.
COIL 22UH TYPE 7PH - #A119ANS-T1037Z
Order 'coil 22uh type 7ph - #A119ANS-T1037Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1037Z-ND.
COIL 27UH TYPE 7PH - #A119ANS-T1038Z
Order 'coil 27uh type 7ph - #A119ANS-T1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1038Z-ND.
COIL 33UH TYPE 7PH - #A119ANS-T1039Z
Order 'coil 33uh type 7ph - #A119ANS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1039Z-ND.
COIL 39UH TYPE 7PH - #A119ANS-T1040Z
Order 'coil 39uh type 7ph - #A119ANS-T1040Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1040Z-ND.
COIL 47UH TYPE 7PH - #A119ANS-T1041Z
Order 'coil 47uh type 7ph - #A119ANS-T1041Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1041Z-ND.
COIL 56UH TYPE 7PH - #A119ANS-T1042Z
Order 'coil 56uh type 7ph - #A119ANS-T1042Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1042Z-ND.
Send this link via E-Mail
Help With This Screen