COIL VARIABLE 8.2UH FSDV SMD - 836BN-0091Z
| Digi-Key Part Number | 836BN-0091Z-ND |
1000 |
1.60500 |
Extended Price
1605.00 |
| Manufacturer Part Number | 836BN-0091Z | |||
| Description | COIL VARIABLE 8.2UH FSDV SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 836BN-0091Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.228" L x 0.220" W x 0.209" H (5.80mm x 5.60mm x 5.30mm) |
| Packaging | Tape & Reel (TR) |
| Inductance | 8.2µH |
| Mounting Type | Surface Mount |
| Q @ Freq | 65 @ 7.96MHz |
| Tolerance | ±4% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
836BN 0091Z 836BN0091Z |
COIL VARIABLE 8.2UH FSDV SMD - 836BN-0091Z (836BN-0091Z-ND)
Related parts :COIL VARIABLE 8.2UH FSDV SMD - 836BN-0091Z
Order 'coil variable 8.2uh fsdv smd - 836BN-0091Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0091Z-ND.
COIL VARIABLE 82UH FSDV SMD - 836BN-0115Z
Order 'coil variable 82uh fsdv smd - 836BN-0115Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0115Z-ND.
COIL VARIABLE 2.2UH FSDV SMD - 836BN-0077Z
Order 'coil variable 2.2uh fsdv smd - 836BN-0077Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0077Z-ND.
COIL VARIABLE 2.7UH FSDV SMD - 836BN-0079Z
Order 'coil variable 2.7uh fsdv smd - 836BN-0079Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0079Z-ND.
COIL VARIABLE 3.3UH FSDV SMD - 836BN-0081Z
Order 'coil variable 3.3uh fsdv smd - 836BN-0081Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0081Z-ND.
COIL VARIABLE 3.9UH FSDV SMD - 836BN-0083Z
Order 'coil variable 3.9uh fsdv smd - 836BN-0083Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0083Z-ND.
COIL VARIABLE 4.7UH FSDV SMD - 836BN-0085Z
Order 'coil variable 4.7uh fsdv smd - 836BN-0085Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0085Z-ND.
COIL VARIABLE 6.6UH FSDV SMD - 836BN-0087Z
Order 'coil variable 6.6uh fsdv smd - 836BN-0087Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0087Z-ND.
COIL VARIABLE 6.8UH FSDV SMD - 836BN-0089Z
Order 'coil variable 6.8uh fsdv smd - 836BN-0089Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0089Z-ND.
COIL VARIABLE 20MH FSDV SMD - #836BN-0093Z
Order 'coil variable 20mh fsdv smd - #836BN-0093Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #836BN-0093Z-ND.
COIL VARIABLE 10UH FSDV SMD - 836BN-0093Z
Order 'coil variable 10uh fsdv smd - 836BN-0093Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0093Z-ND.
COIL VARIABLE 12UH FSDV SMD - #836BN-0095Z
Order 'coil variable 12uh fsdv smd - #836BN-0095Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #836BN-0095Z-ND.
COIL VARIABLE 12UH FSDV SMD - 836BN-0095Z=P3
Order 'coil variable 12uh fsdv smd - 836BN-0095Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0095Z=P3-ND.
COIL VARIABLE 18UH FSDV SMD - 836BN-0099Z
Order 'coil variable 18uh fsdv smd - 836BN-0099Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0099Z-ND.
COIL VARIABLE 22UH FSDV SMD - 836BN-0101Z
Order 'coil variable 22uh fsdv smd - 836BN-0101Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0101Z-ND.
Send this link via E-Mail
Help With This Screen