INDUCTOR ADJ 1.8UH TYPE 5CCD SMD - ##614BN-9018Z=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | ##614BN-9018Z=P3-ND |
1000 |
.96000 |
Extended Price
960.00 |
| Manufacturer Part Number | ##614BN-9018Z=P3 | |||
| Description | INDUCTOR ADJ 1.8UH TYPE 5CCD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ##614BN-9018Z=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.244" L x 0.240" W x 0.217" H (6.20mm x 6.10mm x 5.50mm) |
| Packaging | Tape & Reel (TR) |
| Inductance | 1.8µH |
| Mounting Type | Surface Mount |
| Q @ Freq | 45 @ 7.96MHz |
| Tolerance | ±3% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
##614BN 9018Z=P3 ##614BN9018Z=P3 |
INDUCTOR ADJ 1.8UH TYPE 5CCD SMD - ##614BN-9018Z=P3 (##614BN-9018Z=P3-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR ADJ 1.8UH TYPE 5CCD SMD - ##614BN-9018Z=P3
Order 'inductor adj 1.8uh type 5ccd smd - ##614BN-9018Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9018Z=P3-ND.
INDUCTOR ADJ 1.8UH TYPE 5CCD SMD - 614BN-9018Z=P3
Order 'inductor adj 1.8uh type 5ccd smd - 614BN-9018Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2245TR-ND.
INDUCTOR ADJ 18UH TYPE 5CCD SMD - ##614BN-9180Z=P3
Order 'inductor adj 18uh type 5ccd smd - ##614BN-9180Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9180Z=P3-ND.
INDUCTOR ADJ 18UH TYPE 5CCD SMD - 614BN-9180Z=P3
Order 'inductor adj 18uh type 5ccd smd - 614BN-9180Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2257TR-ND.
INDUCTOR ADJ 2.2UH TYPE 5CCD SMD - ##614BN-9022Z=P3
Order 'inductor adj 2.2uh type 5ccd smd - ##614BN-9022Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9022Z=P3-ND.
INDUCTOR ADJ 2.7UH TYPE 5CCD SMD - ##614BN-9027IB=P3
Order 'inductor adj 2.7uh type 5ccd smd - ##614BN-9027IB=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9027IB=P3-ND.
INDUCTOR ADJ 3.3UH TYPE 5CCD SMD - ##614BN-9033Z=P3
Order 'inductor adj 3.3uh type 5ccd smd - ##614BN-9033Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9033Z=P3-ND.
INDUCTOR ADJ 3.9UH TYPE 5CCD SMD - ##614BN-9039Z=P3
Order 'inductor adj 3.9uh type 5ccd smd - ##614BN-9039Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9039Z=P3-ND.
INDUCTOR ADJ 4.7UH TYPE 5CCD SMD - #614BN-9047Z=P3
Order 'inductor adj 4.7uh type 5ccd smd - #614BN-9047Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #614BN-9047Z=P3-ND.
INDUCTOR ADJ 5.6UH TYPE 5CCD SMD - #614BN-9056Z=P3
Order 'inductor adj 5.6uh type 5ccd smd - #614BN-9056Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #614BN-9056Z=P3-ND.
INDUCTOR ADJ 6.8UH TYPE 5CCD SMD - #614BN-9068Z=P3
Order 'inductor adj 6.8uh type 5ccd smd - #614BN-9068Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #614BN-9068Z=P3-ND.
INDUCTOR ADJ 8.2UH TYPE 5CCD SMD - ##614BN-9082Z=P3
Order 'inductor adj 8.2uh type 5ccd smd - ##614BN-9082Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9082Z=P3-ND.
INDUCTOR ADJ 10UH TYPE 5CCD SMD - ##614BN-9100Z=P3
Order 'inductor adj 10uh type 5ccd smd - ##614BN-9100Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9100Z=P3-ND.
INDUCTOR ADJ 15UH TYPE 5CCD SMD - ##614BN-9150Z=P3
Order 'inductor adj 15uh type 5ccd smd - ##614BN-9150Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9150Z=P3-ND.
INDUCTOR ADJ 39UH TYPE 5CCD SMD - ##614BN-9390Z=P3
Order 'inductor adj 39uh type 5ccd smd - ##614BN-9390Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614BN-9390Z=P3-ND.
Send this link via E-Mail
Help With This Screen