INDUCTOR ADJ 100UH TYPE 5CCD SMD - ##614AN-9101Z=P3
| Digi-Key Part Number | ##614AN-9101Z=P3-ND |
1000 |
.96000 |
Extended Price
960.00 |
| Manufacturer Part Number | ##614AN-9101Z=P3 | |||
| Description | INDUCTOR ADJ 100UH TYPE 5CCD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ##614AN-9101Z=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.244" L x 0.240" W x 0.217" H (6.20mm x 6.10mm x 5.50mm) |
| Packaging | Tape & Reel (TR) |
| Inductance | 100µH |
| Mounting Type | Surface Mount |
| Q @ Freq | 45 @ 796kHz |
| Tolerance | ±5% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
##614AN 9101Z=P3 ##614AN9101Z=P3 |
INDUCTOR ADJ 100UH TYPE 5CCD SMD - ##614AN-9101Z=P3 (##614AN-9101Z=P3-ND)
Related parts :INDUCTOR ADJ 100UH TYPE 5CCD SMD - ##614AN-9101Z=P3
Order 'inductor adj 100uh type 5ccd smd - ##614AN-9101Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614AN-9101Z=P3-ND.
INDUCTOR ADJ 100UH TYPE 5CCD SMD - 614AN-9101Z=P3
Order 'inductor adj 100uh type 5ccd smd - 614AN-9101Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2266TR-ND.
INDUCTOR ADJ 120UH TYPE 5CCD SMD - ##614AN-9121Z=P3
Order 'inductor adj 120uh type 5ccd smd - ##614AN-9121Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614AN-9121Z=P3-ND.
INDUCTOR ADJ 220UH TYPE 5CCD SMD - ##614AN-9221Z=P3
Order 'inductor adj 220uh type 5ccd smd - ##614AN-9221Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614AN-9221Z=P3-ND.
INDUCTOR ADJ 270UH TYPE 5CCD SMD - ##614AN-9271Z=P3
Order 'inductor adj 270uh type 5ccd smd - ##614AN-9271Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614AN-9271Z=P3-ND.
INDUCTOR ADJ 330UH TYPE 5CCD SMD - ##614AN-9331Z=P3
Order 'inductor adj 330uh type 5ccd smd - ##614AN-9331Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614AN-9331Z=P3-ND.
INDUCTOR ADJ 680UH TYPE 5CCD SMD - ##614AN-9681Z=P3
Order 'inductor adj 680uh type 5ccd smd - ##614AN-9681Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ##614AN-9681Z=P3-ND.
INDUCTOR ADJ 68UH TYPE 5CCD SMD - 614AN-9680Z=P3
Order 'inductor adj 68uh type 5ccd smd - 614AN-9680Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2264TR-ND.
INDUCTOR ADJ 82UH TYPE 5CCD SMD - 614AN-9820Z=P3
Order 'inductor adj 82uh type 5ccd smd - 614AN-9820Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2265TR-ND.
INDUCTOR ADJ 120UH TYPE 5CCD SMD - 614AN-9121Z=P3
Order 'inductor adj 120uh type 5ccd smd - 614AN-9121Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2267TR-ND.
INDUCTOR ADJ 150UH TYPE 5CCD SMD - 614AN-9151Z=P3
Order 'inductor adj 150uh type 5ccd smd - 614AN-9151Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2268TR-ND.
INDUCTOR ADJ 180UH TYPE 5CCD SMD - 614AN-9181Z=P3
Order 'inductor adj 180uh type 5ccd smd - 614AN-9181Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2269TR-ND.
INDUCTOR ADJ 220UH TYPE 5CCD SMD - 614AN-9221Z=P3
Order 'inductor adj 220uh type 5ccd smd - 614AN-9221Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2270TR-ND.
INDUCTOR ADJ 270UH TYPE 5CCD SMD - 614AN-9271Z=P3
Order 'inductor adj 270uh type 5ccd smd - 614AN-9271Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2271TR-ND.
INDUCTOR ADJ 330UH TYPE 5CCD SMD - 614AN-9331Z=P3
Order 'inductor adj 330uh type 5ccd smd - 614AN-9331Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2272TR-ND.
Send this link via E-Mail
Help With This Screen