COIL VARIABLE .68UH TYPE 7KLL - #600BNS-8011Z - Inductors, Coils, Chokes
| Digi-Key Part Number | #600BNS-8011Z-ND |
1000 |
1.22777 |
Extended Price
1227.77 |
| Manufacturer Part Number | #600BNS-8011Z | |||
| Description | COIL VARIABLE .68UH TYPE 7KLL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #600BNS-8011Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.295" L x 0.295" W x 0.374" H (7.50mm x 7.50mm x 9.50mm) |
| Packaging | Bulk |
| Inductance | 680nH |
| Mounting Type | Through Hole |
| Q @ Freq | 55 @ 50MHz |
| Tolerance | ±6% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#600BNS 8011Z #600BNS8011Z |
#600BNS-8011Z Specification Sheet
COIL VARIABLE .68UH TYPE 7KLL - #600BNS-8011Z (#600BNS-8011Z-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VARIABLE .68UH TYPE 7KLL - #600BNS-8011Z
Order 'coil variable .68uh type 7kll - #600BNS-8011Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #600BNS-8011Z-ND.
COIL VARIABLE 2.7UH TYPE 7KLL - 600BNS-8018Z
Order 'coil variable 2.7uh type 7kll - 600BNS-8018Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 600BNS-8018Z-ND.
COIL VARIABLE 6.8UH TYPE 7KMM - #292CNS-T1050Z
Order 'coil variable 6.8uh type 7kmm - #292CNS-T1050Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292CNS-T1050Z-ND.
COIL VARIABLE .68UH TYPE 7KMM - #292KNAS-T1038Z
Order 'coil variable .68uh type 7kmm - #292KNAS-T1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1038Z-ND.
COIL VARIABLE .68UH TYPE 5K - #294SN-T1014Z
Order 'coil variable .68uh type 5k - #294SN-T1014Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #294SN-T1014Z-ND.
COIL VARIABLE 6.8UH TYPE 5PH - #332PN-T1022Z
Order 'coil variable 6.8uh type 5ph - #332PN-T1022Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #332PN-T1022Z-ND.
COIL VARIABLE 68UH TYPE 5P - #5PNR-T1009Z
Order 'coil variable 68uh type 5p - #5PNR-T1009Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1009Z-ND.
COIL VARIABLE 7MM TYPE 7KLL - 600BCS-7355A
Order 'coil variable 7mm type 7kll - 600BCS-7355A' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 600BCS-7355A-ND.
COIL VARIABLE 6.8UH TYPE 7P - A119ANS-18972Z
Order 'coil variable 6.8uh type 7p - A119ANS-18972Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number A119ANS-18972Z-ND.
COIL VARIABLE .68UH TYPE 7KMM - 292KNAS-T1038Z
Order 'coil variable .68uh type 7kmm - 292KNAS-T1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3106-ND.
COIL VARIABLE 6.8UH TYPE 7KMM - 292CNS-T1050Z
Order 'coil variable 6.8uh type 7kmm - 292CNS-T1050Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3112-ND.
COIL VARIABLE 68UH TYPE 7KMM - F292CNS-T1062Z
Order 'coil variable 68uh type 7kmm - F292CNS-T1062Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3136-ND.
COIL VARIABLE .68UH TYPE 5K - 294SN-T1014Z
Order 'coil variable .68uh type 5k - 294SN-T1014Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5007-ND.
COIL VARIABLE 68UH TYPE 5P - 5PNR-T1009Z
Order 'coil variable 68uh type 5p - 5PNR-T1009Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5114-ND.
COIL VARIABLE 6.8UH TYPE 5PH - 332PN-T1022Z
Order 'coil variable 6.8uh type 5ph - 332PN-T1022Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5140-ND.
Send this link via E-Mail
Help With This Screen