COIL VARIABLE 82UH TYPE 5P - #5PNR-T1010Z
| Digi-Key Part Number | #5PNR-T1010Z-ND |
1000 |
1.09500 |
Extended Price
1095.00 |
| Manufacturer Part Number | #5PNR-T1010Z | |||
| Description | COIL VARIABLE 82UH TYPE 5P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #5PNR-T1010Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.236" L x 0.236" W x 0.244" H (6.00mm x 6.00mm x 6.20mm) |
| Packaging | Bulk |
| Inductance | 82µH |
| Mounting Type | Through Hole |
| Q @ Freq | 40 @ 2.52MHz |
| Tolerance | ±5% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#5PNR T1010Z #5PNRT1010Z |
COIL VARIABLE 82UH TYPE 5P - #5PNR-T1010Z (#5PNR-T1010Z-ND)
Related parts :COIL VARIABLE 82UH TYPE 5P - #5PNR-T1010Z
Order 'coil variable 82uh type 5p - #5PNR-T1010Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1010Z-ND.
COIL VARIABLE 82UH TYPE 5P - 5PNR-T1010Z
Order 'coil variable 82uh type 5p - 5PNR-T1010Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5115-ND.
COIL VARIABLE 33UH TYPE 5P - #5PNR-T1005Z
Order 'coil variable 33uh type 5p - #5PNR-T1005Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1005Z-ND.
COIL VARIABLE 39UH TYPE 5P - #5PNR-T1006Z
Order 'coil variable 39uh type 5p - #5PNR-T1006Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1006Z-ND.
COIL VARIABLE 47UH TYPE 5P - #5PNR-T1007Z
Order 'coil variable 47uh type 5p - #5PNR-T1007Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1007Z-ND.
COIL VARIABLE 68UH TYPE 5P - #5PNR-T1009Z
Order 'coil variable 68uh type 5p - #5PNR-T1009Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1009Z-ND.
COIL VARIABLE 100UH TYPE 5P - #5PNR-T1011Z
Order 'coil variable 100uh type 5p - #5PNR-T1011Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1011Z-ND.
COIL VARIABLE 120UH TYPE 5P - #5PNR-T1012Z
Order 'coil variable 120uh type 5p - #5PNR-T1012Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1012Z-ND.
COIL VARIABLE 150UH TYPE 5P - #5PNR-T1013Z
Order 'coil variable 150uh type 5p - #5PNR-T1013Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1013Z-ND.
COIL VARIABLE 270UH TYPE 5P - #5PNR-T1016Z
Order 'coil variable 270uh type 5p - #5PNR-T1016Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1016Z-ND.
COIL VARIABLE 390UH TYPE 5P - #5PNR-T1018Z
Order 'coil variable 390uh type 5p - #5PNR-T1018Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1018Z-ND.
COIL VARIABLE 470UH TYPE 5P - #5PNR-T1019Z
Order 'coil variable 470uh type 5p - #5PNR-T1019Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1019Z-ND.
COIL VARIABLE 560UH TYPE 5P - #5PNR-T1020Z
Order 'coil variable 560uh type 5p - #5PNR-T1020Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1020Z-ND.
COIL VARIABLE 680UH TYPE 5P - #5PNR-T1021Z
Order 'coil variable 680uh type 5p - #5PNR-T1021Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1021Z-ND.
COIL VARIABLE 33UH TYPE 5P - 5PNR-T1005Z
Order 'coil variable 33uh type 5p - 5PNR-T1005Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5110-ND.
Send this link via E-Mail
Help With This Screen