COIL VARIABLE 680UH 5MM TYPE 5PC - #5PLC-1055Z - Inductors, Coils, Chokes
| Digi-Key Part Number | #5PLC-1055Z-ND |
100 |
1.09500 |
Extended Price
109.50 |
| Manufacturer Part Number | #5PLC-1055Z | |||
| Description | COIL VARIABLE 680UH 5MM TYPE 5PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #5PLC-1055Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.244" L x 0.236" W x 0.244" H (6.20mm x 6.00mm x 6.20mm) |
| Packaging | Bulk |
| Inductance | 680µH |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#5PLC 1055Z #5PLC1055Z |
COIL VARIABLE 680UH 5MM TYPE 5PC - #5PLC-1055Z (#5PLC-1055Z-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VARIABLE 680UH 5MM TYPE 5PC - #5PLC-1055Z
Order 'coil variable 680uh 5mm type 5pc - #5PLC-1055Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PLC-1055Z-ND.
COIL VARIABLE 680UH 5MM TYPE 5PC - 5PLC-1055Z
Order 'coil variable 680uh 5mm type 5pc - 5PLC-1055Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5129-ND.
COIL VARIABLE 680UH 5MM TYPE 5PC - #5PLC-1521Z
Order 'coil variable 680uh 5mm type 5pc - #5PLC-1521Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PLC-1521Z-ND.
COIL VARIABLE 680UH 5MM TYPE 5PC - 5PLC-1521Z
Order 'coil variable 680uh 5mm type 5pc - 5PLC-1521Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5128-ND.
COIL VARIABLE 680UH TYPE 5P - #5PNR-T1021Z
Order 'coil variable 680uh type 5p - #5PNR-T1021Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1021Z-ND.
COIL VARIABLE 680UH TYPE 5P - 5PNR-T1021Z
Order 'coil variable 680uh type 5p - 5PNR-T1021Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5126-ND.
COIL VARIABLE .82UH 6% TYPE 5KM - 369SNS-1657Z
Order 'coil variable .82uh 6% type 5km - 369SNS-1657Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 369SNS-1657Z-ND.
COIL VARIABLE 680UH FSDV SMD - 836BN-0137Z
Order 'coil variable 680uh fsdv smd - 836BN-0137Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0137Z-ND.
COIL VARIABL 680UH 455KHZ TYP7PC - #A7LC-T1001Z
Order 'coil variabl 680uh 455khz typ7pc - #A7LC-T1001Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7LC-T1001Z-ND.
COIL VARIABL 680UH 455KHZ TYP7PC - A7LC-T1001Z
Order 'coil variabl 680uh 455khz typ7pc - A7LC-T1001Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2502-ND.
COIL VARIABLE 1MH TYPE 7PA - 126AN-A5554HM
Order 'coil variable 1mh type 7pa - 126AN-A5554HM' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126AN-A5554HM-ND.
COIL VARIABLE 3MH TYPE 7PA - 126AN-A5745HM
Order 'coil variable 3mh type 7pa - 126AN-A5745HM' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126AN-A5745HM-ND.
COIL VARIABLE 3.9MH TYPE 7PA - 126ANS-8007Z
Order 'coil variable 3.9mh type 7pa - 126ANS-8007Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 126ANS-8007Z-ND.
COIL VARIABLE TYPE 10K - 12-L1
Order 'coil variable type 10k - 12-L1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 12-L1-ND.
COIL VARIABLE TYPE 10EZHC - #154AC-7A5895EK6
Order 'coil variable type 10ezhc - #154AC-7A5895EK6' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #154AC-7A5895EK6-ND.
Send this link via E-Mail
Help With This Screen