Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR RF ADJ SHIELDED .184UH - 4906-S

Digi-Key Part Number 4906-S-ND
Price Break
300
Unit Price
.36600
Extended Price
109.80
Manufacturer Part Number4906-S
DescriptionINDUCTOR RF ADJ SHIELDED .184UH
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4906-S
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Package / Case0.400" L x 0.400" W x 0.500" H (10.16mm x 10.16mm x 12.70mm)
PackagingBulk
Inductance184nH
Mounting TypeThrough Hole
Q @ Freq70 @ 45MHz
Tolerance-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4906 S
4906S

4906-S Specification Sheet

Image of INDUCTOR RF ADJ SHIELDED .184UH - 4906-S

INDUCTOR RF ADJ SHIELDED .184UH - 4906-S (4906-S-ND)

Related parts :
INDUCTOR RF ADJ SHIELDED .184UH - 4906-S
 Order 'inductor rf adj shielded .184uh - 4906-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4906-S-ND.
INDUCTOR RF ADJ SHIELDED .037UH - 4901-S
 Order 'inductor rf adj shielded .037uh - 4901-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4901-S-ND.
INDUCTOR RF ADJ SHIELDED .059UH - 4902-S
 Order 'inductor rf adj shielded .059uh - 4902-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4902-S-ND.
INDUCTOR RF ADJ SHIELDED .086UH - 4903-S
 Order 'inductor rf adj shielded .086uh - 4903-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4903-S-ND.
INDUCTOR RF ADJ SHIELDED .117UH - 4904-S
 Order 'inductor rf adj shielded .117uh - 4904-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4904-S-ND.
INDUCTOR RF ADJ SHIELDED .150UH - 4905-S
 Order 'inductor rf adj shielded .150uh - 4905-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4905-S-ND.
INDUCTOR RF ADJ UNSHIELD .238UH - 4906
 Order 'inductor rf adj unshield .238uh - 4906' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4906JW-ND.
INDUCTOR RF ADJ SHIELDED .226UH - 4907-S
 Order 'inductor rf adj shielded .226uh - 4907-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4907-S-ND.
INDUCTOR RF ADJ SHIELDED .258UH - 4908-S
 Order 'inductor rf adj shielded .258uh - 4908-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4908-S-ND.
INDUCTOR RF ADJ SHIELDED .296UH - 4909-S
 Order 'inductor rf adj shielded .296uh - 4909-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4909-S-ND.
INDUCTOR RF ADJ SHIELDED .335UH - 4910-S
 Order 'inductor rf adj shielded .335uh - 4910-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4910-S-ND.
INDUCTOR RF ADJ SHIELDED 15000UH - 9062
 Order 'inductor rf adj shielded 15000uh - 9062' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9062-ND.
INDUCTOR RF ADJ UNSHIELD .041UH - 4901
 Order 'inductor rf adj unshield .041uh - 4901' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4901JW-ND.
INDUCTOR RF ADJ UNSHIELD .070UH - 4902
 Order 'inductor rf adj unshield .070uh - 4902' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4902JW-ND.
INDUCTOR RF ADJ UNSHIELD.103UH - 4903
 Order 'inductor rf adj unshield.103uh - 4903' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4903JW-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR RF ADJ SHIELDED .150UH - 4905-S Next: INDUCTOR RF ADJ SHIELDED .226UH - 4907-S