INDUCTOR RF ADJ SHIELDED .037UH - 4901-S
| Digi-Key Part Number | 4901-S-ND |
300 |
.36600 |
Extended Price
109.80 |
| Manufacturer Part Number | 4901-S | |||
| Description | INDUCTOR RF ADJ SHIELDED .037UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4901-S |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.400" L x 0.400" W x 0.500" H (10.16mm x 10.16mm x 12.70mm) |
| Packaging | Bulk |
| Inductance | 37nH |
| Mounting Type | Through Hole |
| Q @ Freq | 85 @ 80MHz |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4901 S 4901S |
4901-S Specification Sheet
INDUCTOR RF ADJ SHIELDED .037UH - 4901-S (4901-S-ND)
Related parts :INDUCTOR RF ADJ SHIELDED .037UH - 4901-S
Order 'inductor rf adj shielded .037uh - 4901-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4901-S-ND.
INDUCTOR RF ADJ UNSHIELD .041UH - 4901
Order 'inductor rf adj unshield .041uh - 4901' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4901JW-ND.
INDUCTOR RF ADJ SHIELDED .059UH - 4902-S
Order 'inductor rf adj shielded .059uh - 4902-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4902-S-ND.
INDUCTOR RF ADJ SHIELDED .086UH - 4903-S
Order 'inductor rf adj shielded .086uh - 4903-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4903-S-ND.
INDUCTOR RF ADJ SHIELDED .117UH - 4904-S
Order 'inductor rf adj shielded .117uh - 4904-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4904-S-ND.
INDUCTOR RF ADJ SHIELDED .150UH - 4905-S
Order 'inductor rf adj shielded .150uh - 4905-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4905-S-ND.
INDUCTOR RF ADJ SHIELDED .184UH - 4906-S
Order 'inductor rf adj shielded .184uh - 4906-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4906-S-ND.
INDUCTOR RF ADJ SHIELDED .226UH - 4907-S
Order 'inductor rf adj shielded .226uh - 4907-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4907-S-ND.
INDUCTOR RF ADJ SHIELDED .258UH - 4908-S
Order 'inductor rf adj shielded .258uh - 4908-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4908-S-ND.
INDUCTOR RF ADJ SHIELDED .296UH - 4909-S
Order 'inductor rf adj shielded .296uh - 4909-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4909-S-ND.
INDUCTOR RF ADJ SHIELDED .335UH - 4910-S
Order 'inductor rf adj shielded .335uh - 4910-S' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4910-S-ND.
INDUCTOR RF ADJ SHIELDED 15000UH - 9062
Order 'inductor rf adj shielded 15000uh - 9062' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9062-ND.
INDUCTOR RF ADJ UNSHIELD .070UH - 4902
Order 'inductor rf adj unshield .070uh - 4902' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4902JW-ND.
INDUCTOR RF ADJ UNSHIELD.103UH - 4903
Order 'inductor rf adj unshield.103uh - 4903' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4903JW-ND.
INDUCTOR RF ADJ UNSHIELD .148UH - 4904
Order 'inductor rf adj unshield .148uh - 4904' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4904JW-ND.
Send this link via E-Mail
Help With This Screen