Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COIL VARIABLE .82UH 6% TYPE 5KM - 369SNS-1657Z - Inductors, Coils, Chokes

Digi-Key Part Number 369SNS-1657Z-ND
Price Break
1000
Unit Price
1.82000
Extended Price
1820.00
Manufacturer Part Number369SNS-1657Z
DescriptionCOIL VARIABLE .82UH 6% TYPE 5KM
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information369SNS-1657Z
VendorToko America Inc
CategoryInductors, Coils, Chokes
Package / Case0.240" L x 0.232" W x 0.295" H (6.10mm x 5.90mm x 7.50mm)
PackagingBulk
Inductance820nH
Mounting TypeThrough Hole
Q @ Freq35 @ 50MHz
Series5KM
Tolerance±6%
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 369SNS 1657Z
369SNS1657Z

369SNS-1657Z Specification Sheet

Image of COIL VARIABLE .82UH 6% TYPE 5KM - 369SNS-1657Z

COIL VARIABLE .82UH 6% TYPE 5KM - 369SNS-1657Z (369SNS-1657Z-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
COIL VARIABLE .82UH 6% TYPE 5KM - 369SNS-1657Z
 Order 'coil variable .82uh 6% type 5km - 369SNS-1657Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 369SNS-1657Z-ND.
COIL VARIABLE 8.2UH TYPE 7KMM - #292CNS-T1051Z
 Order 'coil variable 8.2uh type 7kmm - #292CNS-T1051Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292CNS-T1051Z-ND.
COIL VARIABLE .82UH TYPE 7KMM - #292KNAS-T1039Z
 Order 'coil variable .82uh type 7kmm - #292KNAS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1039Z-ND.
COIL VARIABLE 8.2UH TYPE 5PH - #332PN-T1023Z
 Order 'coil variable 8.2uh type 5ph - #332PN-T1023Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #332PN-T1023Z-ND.
COIL VARIABLE 82UH TYPE 5P - #5PNR-T1010Z
 Order 'coil variable 82uh type 5p - #5PNR-T1010Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PNR-T1010Z-ND.
COIL VARIABLE 8.2UH TYPE 7P - A119ANS-18973Z
 Order 'coil variable 8.2uh type 7p - A119ANS-18973Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number A119ANS-18973Z-ND.
COIL VARIABLE .82UH TYPE 7KMM - 292KNAS-T1039Z
 Order 'coil variable .82uh type 7kmm - 292KNAS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3121-ND.
COIL VARIABLE 8.2UH TYPE 7KMM - 292CNS-T1051Z
 Order 'coil variable 8.2uh type 7kmm - 292CNS-T1051Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3127-ND.
COIL VARIABLE 82UH TYPE 7KMM - F292CNS-T1063Z
 Order 'coil variable 82uh type 7kmm - F292CNS-T1063Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3137-ND.
COIL VARIABLE 82UH TYPE 5P - 5PNR-T1010Z
 Order 'coil variable 82uh type 5p - 5PNR-T1010Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5115-ND.
COIL VARIABLE 8.2UH TYPE 5PH - 332PN-T1023Z
 Order 'coil variable 8.2uh type 5ph - 332PN-T1023Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5141-ND.
COIL VARIABLE 680UH 5MM TYPE 5PC - #5PLC-1055Z
 Order 'coil variable 680uh 5mm type 5pc - #5PLC-1055Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PLC-1055Z-ND.
COIL VARIABLE 680UH 5MM TYPE 5PC - #5PLC-1521Z
 Order 'coil variable 680uh 5mm type 5pc - #5PLC-1521Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5PLC-1521Z-ND.
COIL VARIABLE 8.2UH FSDV SMD - 836BN-0091Z
 Order 'coil variable 8.2uh fsdv smd - 836BN-0091Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0091Z-ND.
COIL VARIABLE 82UH FSDV SMD - 836BN-0115Z
 Order 'coil variable 82uh fsdv smd - 836BN-0115Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0115Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COIL VARIABLE .68UH TYPE 7KMM - 292KNAS-T1038Z Next: COIL VARIABLE .82UH TYPE 7KMM - #292KNAS-T1039Z