COIL VARIABLE TYPE 5PHC - 332PC-T1031N - Inductors, Coils, Chokes
| Digi-Key Part Number | 332PC-T1031N-ND |
1000 |
1.34000 |
Extended Price
1340.00 |
| Manufacturer Part Number | 332PC-T1031N | |||
| Description | COIL VARIABLE TYPE 5PHC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 332PC-T1031N |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | - |
| Packaging | - |
| Inductance | - |
| Mounting Type | - |
| Q @ Freq | - |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
332PC T1031N 332PCT1031N |
COIL VARIABLE TYPE 5PHC - 332PC-T1031N (332PC-T1031N-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VARIABLE TYPE 5PHC - 332PC-T1031N
Order 'coil variable type 5phc - 332PC-T1031N' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 332PC-T1031N-ND.
COIL VARIABLE TYPE 5PHC - 332PC-T1032Z
Order 'coil variable type 5phc - 332PC-T1032Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 332PC-T1032Z-ND.
COIL VARIABLE TYPE 5PHC - 332PN-2636BS
Order 'coil variable type 5phc - 332PN-2636BS' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 332PN-2636BS-ND.
COIL VARIABLE TYPE 10K - 12-L1
Order 'coil variable type 10k - 12-L1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 12-L1-ND.
COIL VARIABLE TYPE 10EZHC - #154AC-7A5895EK6
Order 'coil variable type 10ezhc - #154AC-7A5895EK6' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #154AC-7A5895EK6-ND.
COIL VARIABLE TYPE 10EZHC - 154PC-470053NO
Order 'coil variable type 10ezhc - 154PC-470053NO' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 154PC-470053NO-ND.
COIL VARIABLE TYPE 5K - 294SN-T1025Y
Order 'coil variable type 5k - 294SN-T1025Y' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 294SN-T1025Y-ND.
COIL VARIABLE TYPE 7KLL - #600BNAS-7468Z
Order 'coil variable type 7kll - #600BNAS-7468Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #600BNAS-7468Z-ND.
COIL VARIABLE TYPE 7KLL - 600BNS-7595Z
Order 'coil variable type 7kll - 600BNS-7595Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 600BNS-7595Z-ND.
COIL VARIABLE TYPE 7KLL - 600BNS-7744Z
Order 'coil variable type 7kll - 600BNS-7744Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 600BNS-7744Z-ND.
COIL VARIABLE TYPE 5CCB - 639AN-A086HM=P3
Order 'coil variable type 5ccb - 639AN-A086HM=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 639AN-A086HM=P3-ND.
COIL VARIABLE TYPE 5CDM SMD - 658CN-1038Z
Order 'coil variable type 5cdm smd - 658CN-1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 658CN-1038Z-ND.
COIL VARIABLE TYPE 12VXA - 719VXA-T1046Z
Order 'coil variable type 12vxa - 719VXA-T1046Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 719VXA-T1046Z-ND.
COIL VARIABLE TYPE 7PC - 7BRE-7437Z
Order 'coil variable type 7pc - 7BRE-7437Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 7BRE-7437Z-ND.
COIL VARIABLE TYPE 7P - 7DRS-11459N
Order 'coil variable type 7p - 7DRS-11459N' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 7DRS-11459N-ND.
Send this link via E-Mail
Help With This Screen