COIL VARIABLE .82UH TYPE 7KMM - #292KNAS-T1039Z - Inductors, Coils, Chokes
| Digi-Key Part Number | #292KNAS-T1039Z-ND |
1000 |
1.20000 |
Extended Price
1200.00 |
| Manufacturer Part Number | #292KNAS-T1039Z | |||
| Description | COIL VARIABLE .82UH TYPE 7KMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #292KNAS-T1039Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.307" L x 0.307" W x 0.512" H (7.80mm x 7.80mm x 13.00mm) |
| Packaging | Bulk |
| Inductance | 820nH |
| Mounting Type | Through Hole |
| Q @ Freq | 50 @ 50MHz |
| Tolerance | ±6% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#292KNAS T1039Z #292KNAST1039Z |
COIL VARIABLE .82UH TYPE 7KMM - #292KNAS-T1039Z (#292KNAS-T1039Z-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VARIABLE .82UH TYPE 7KMM - #292KNAS-T1039Z
Order 'coil variable .82uh type 7kmm - #292KNAS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1039Z-ND.
COIL VARIABLE .82UH TYPE 7KMM - 292KNAS-T1039Z
Order 'coil variable .82uh type 7kmm - 292KNAS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3121-ND.
COIL VARIABLE 8.2UH TYPE 7KMM - #292CNS-T1051Z
Order 'coil variable 8.2uh type 7kmm - #292CNS-T1051Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292CNS-T1051Z-ND.
COIL VARIABLE .10UH TYPE 7KMM - #292KNAS-T1028Z
Order 'coil variable .10uh type 7kmm - #292KNAS-T1028Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1028Z-ND.
COIL VARIABLE .12UH TYPE 7KMM - #292KNAS-T1029Z
Order 'coil variable .12uh type 7kmm - #292KNAS-T1029Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1029Z-ND.
COIL VARIABLE .15UH TYPE 7KMM - #292KNAS-T1030Z
Order 'coil variable .15uh type 7kmm - #292KNAS-T1030Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1030Z-ND.
COIL VARIABLE .18UH TYPE 7KMM - #292KNAS-T1031Z
Order 'coil variable .18uh type 7kmm - #292KNAS-T1031Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1031Z-ND.
COIL VARIABLE .22UH TYPE 7KMM - #292KNAS-T1032Z
Order 'coil variable .22uh type 7kmm - #292KNAS-T1032Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1032Z-ND.
COIL VARIABLE .27UH TYPE 7KMM - #292KNAS-T1033Z
Order 'coil variable .27uh type 7kmm - #292KNAS-T1033Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1033Z-ND.
COIL VARIABLE .33UH TYPE 7KMM - #292KNAS-T1034Z
Order 'coil variable .33uh type 7kmm - #292KNAS-T1034Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1034Z-ND.
COIL VARIABLE .39UH TYPE 7KMM - #292KNAS-T1035Z
Order 'coil variable .39uh type 7kmm - #292KNAS-T1035Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1035Z-ND.
COIL VARIABLE .47UH TYPE 7KMM - #292KNAS-T1036Z
Order 'coil variable .47uh type 7kmm - #292KNAS-T1036Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1036Z-ND.
COIL VARIABLE .56UH TYPE 7KMM - #292KNAS-T1037Z
Order 'coil variable .56uh type 7kmm - #292KNAS-T1037Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1037Z-ND.
COIL VARIABLE .68UH TYPE 7KMM - #292KNAS-T1038Z
Order 'coil variable .68uh type 7kmm - #292KNAS-T1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #292KNAS-T1038Z-ND.
COIL VARIABLE .10UH TYPE 7KMM - 292KNAS-T1028Z
Order 'coil variable .10uh type 7kmm - 292KNAS-T1028Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK3101-ND.
Send this link via E-Mail
Help With This Screen