INDUCTOR UNSHIELD 68UH 2.4A T/H - UP4T-680-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP4T-680-R-ND |
110 |
.86400 |
Extended Price
95.04 |
| Manufacturer Part Number | UP4T-680-R | |||
| Description | INDUCTOR UNSHIELD 68UH 2.4A T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP4T-680-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 68µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Drum Core |
| Current | 2.4A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP4T 680 R UP4T680R |
UP4T-680-R Specification Sheet
INDUCTOR UNSHIELD 68UH 2.4A T/H - UP4T-680-R (UP4T-680-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR UNSHIELD 68UH 2.4A T/H - UP4T-680-R
Order 'inductor unshield 68uh 2.4a t/h - UP4T-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-680-R-ND.
INDUCTOR UNSHIELD 68UH 1.5A T/H - UP2T-680-R
Order 'inductor unshield 68uh 1.5a t/h - UP2T-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-680-R-ND.
INDUCTOR UNSHIELD 68UH 1.6A T/H - UP3T-680-R
Order 'inductor unshield 68uh 1.6a t/h - UP3T-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-680-R-ND.
INDUCTOR UNSHIELD 6.8UH 8.3A T/H - UP4T-6R8-R
Order 'inductor unshield 6.8uh 8.3a t/h - UP4T-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-6R8-R-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1099-1-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1099-2-ND.
INDUCTOR UNSHIELD 68UH 1.5A SMD - UP2UC-680-R
Order 'inductor unshield 68uh 1.5a smd - UP2UC-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-680-R-ND.
INDUCTOR UNSHIELD 68UH 2.3A SMD - UP5-680-R
Order 'inductor unshield 68uh 2.3a smd - UP5-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5-680-R-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1099-6-ND.
INDUCTOR POWER 6.8UH 2.4A SMD - UP2.8B-6R8-R
Order 'inductor power 6.8uh 2.4a smd - UP2.8B-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-6R8-R-ND.
INDUCTOR UNSHIELD 6.8UH 5A T/H - UP2T-6R8-R
Order 'inductor unshield 6.8uh 5a t/h - UP2T-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-6R8-R-ND.
INDUCTOR UNSHIELD 6.8UH 4.4A SMD - UP2UC-6R8-R
Order 'inductor unshield 6.8uh 4.4a smd - UP2UC-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-6R8-R-ND.
INDUCTOR UNSHIELD 33UH 2.4A T/H - UP3T-330-R
Order 'inductor unshield 33uh 2.4a t/h - UP3T-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-330-R-ND.
INDUCTOR UNSHIELD 6.8UH 5.8A T/H - UP3T-6R8-R
Order 'inductor unshield 6.8uh 5.8a t/h - UP3T-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-6R8-R-ND.
INDUCTOR UNSHIELD 10UH 6.8A T/H - UP4T-100-R
Order 'inductor unshield 10uh 6.8a t/h - UP4T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-100-R-ND.
Send this link via E-Mail
Help With This Screen