Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR UNSHIELD 4.7UH 8.6A T/H - UP4T-4R7-R - Inductors, Coils, Chokes

Digi-Key Part Number UP4T-4R7-R-ND
Price Break
110
Unit Price
.86400
Extended Price
95.04
Manufacturer Part NumberUP4T-4R7-R
DescriptionINDUCTOR UNSHIELD 4.7UH 8.6A T/H
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUP4T-4R7-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance4.7µH
Tolerance±20%
Package / CaseRadial
PackagingBulk
TypeDrum Core
Current 8.6A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP4T 4R7 R
UP4T4R7R

UP4T-4R7-R Specification Sheet

Image of INDUCTOR UNSHIELD 4.7UH 8.6A T/H - UP4T-4R7-R

INDUCTOR UNSHIELD 4.7UH 8.6A T/H - UP4T-4R7-R (UP4T-4R7-R-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR UNSHIELD 4.7UH 8.6A T/H - UP4T-4R7-R
 Order 'inductor unshield 4.7uh 8.6a t/h - UP4T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-4R7-R-ND.
INDUCTOR UNSHIELD 4.7UH 5.5A T/H - UP2T-4R7-R
 Order 'inductor unshield 4.7uh 5.5a t/h - UP2T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-4R7-R-ND.
INDUCTOR UNSHIELD 4.7UH 6.5A T/H - UP3T-4R7-R
 Order 'inductor unshield 4.7uh 6.5a t/h - UP3T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-4R7-R-ND.
INDUCTOR UNSHIELD 47UH 3.1A T/H - UP4T-470-R
 Order 'inductor unshield 47uh 3.1a t/h - UP4T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-470-R-ND.
INDUCTOR UNSHIELD 4.7UH 4.8A SMD - UP2UC-4R7-R
 Order 'inductor unshield 4.7uh 4.8a smd - UP2UC-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-4R7-R-ND.
INDUCTOR POWER 4.7UH 8.6A SMD - UP4B-4R7-R
 Order 'inductor power 4.7uh 8.6a smd - UP4B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-4R7-R-ND.
INDUCTOR UNSHIELD 47UH 1.7A T/H - UP2T-470-R
 Order 'inductor unshield 47uh 1.7a t/h - UP2T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-470-R-ND.
INDUCTOR UNSHIELD 47UH 1.8A SMD - UP2UC-470-R
 Order 'inductor unshield 47uh 1.8a smd - UP2UC-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-470-R-ND.
INDUCTOR UNSHIELD 47UH 1.9A T/H - UP3T-470-R
 Order 'inductor unshield 47uh 1.9a t/h - UP3T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-470-R-ND.
INDUCTOR UNSHIELD 10UH 6.8A T/H - UP4T-100-R
 Order 'inductor unshield 10uh 6.8a t/h - UP4T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-100-R-ND.
INDUCTOR UNSHIELD 100UH 2A T/H - UP4T-101-R
 Order 'inductor unshield 100uh 2a t/h - UP4T-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-101-R-ND.
INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R
 Order 'inductor unshield 15uh 5.5a t/h - UP4T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-150-R-ND.
INDUCTOR UNSHIELD 150UH 1.7A T/H - UP4T-151-R
 Order 'inductor unshield 150uh 1.7a t/h - UP4T-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-151-R-ND.
INDUCTOR UNSHIELD 1UH 17.3A T/H - UP4T-1R0-R
 Order 'inductor unshield 1uh 17.3a t/h - UP4T-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-1R0-R-ND.
INDUCTOR UNSHIELD 22UH 4.5A T/H - UP4T-220-R
 Order 'inductor unshield 22uh 4.5a t/h - UP4T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-220-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR UNSHIELD 4.7UH 6.5A T/H - UP3T-4R7-R Next: INDUCTOR UNSHIELD 470UH .34A SMD - SDR0805-471KL