INDUCTOR UNSHIELD 47UH 3.1A T/H - UP4T-470-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP4T-470-R-ND |
110 |
.86400 |
Extended Price
95.04 |
| Manufacturer Part Number | UP4T-470-R | |||
| Description | INDUCTOR UNSHIELD 47UH 3.1A T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP4T-470-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Drum Core |
| Current | 3.1A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP4T 470 R UP4T470R |
UP4T-470-R Specification Sheet
INDUCTOR UNSHIELD 47UH 3.1A T/H - UP4T-470-R (UP4T-470-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR UNSHIELD 47UH 3.1A T/H - UP4T-470-R
Order 'inductor unshield 47uh 3.1a t/h - UP4T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-470-R-ND.
INDUCTOR UNSHIELD 47UH 1.7A T/H - UP2T-470-R
Order 'inductor unshield 47uh 1.7a t/h - UP2T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-470-R-ND.
INDUCTOR UNSHIELD 47UH 1.9A T/H - UP3T-470-R
Order 'inductor unshield 47uh 1.9a t/h - UP3T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-470-R-ND.
INDUCTOR UNSHIELD 4.7UH 8.6A T/H - UP4T-4R7-R
Order 'inductor unshield 4.7uh 8.6a t/h - UP4T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-4R7-R-ND.
INDUCTOR POWER 47UH 3.1A SMD - UP4B-470-R
Order 'inductor power 47uh 3.1a smd - UP4B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1098-1-ND.
INDUCTOR POWER 47UH 3.1A SMD - UP4B-470-R
Order 'inductor power 47uh 3.1a smd - UP4B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1098-2-ND.
INDUCTOR UNSHIELD 47UH 1.8A SMD - UP2UC-470-R
Order 'inductor unshield 47uh 1.8a smd - UP2UC-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-470-R-ND.
INDUCTOR UNSHIELD 47UH 2.6A SMD - UP5-470-R
Order 'inductor unshield 47uh 2.6a smd - UP5-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5-470-R-ND.
INDUCTOR POWER 47UH 3.1A SMD - UP4B-470-R
Order 'inductor power 47uh 3.1a smd - UP4B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1098-6-ND.
INDUCTOR UNSHIELD 4.7UH 5.5A T/H - UP2T-4R7-R
Order 'inductor unshield 4.7uh 5.5a t/h - UP2T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-4R7-R-ND.
INDUCTOR UNSHIELD 15UH 3.1A SMD - UP2UC-150-R
Order 'inductor unshield 15uh 3.1a smd - UP2UC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-150-R-ND.
INDUCTOR UNSHIELD 4.7UH 4.8A SMD - UP2UC-4R7-R
Order 'inductor unshield 4.7uh 4.8a smd - UP2UC-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-4R7-R-ND.
INDUCTOR UNSHIELD 22UH 3.1A T/H - UP3T-220-R
Order 'inductor unshield 22uh 3.1a t/h - UP3T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-220-R-ND.
INDUCTOR UNSHIELD 4.7UH 6.5A T/H - UP3T-4R7-R
Order 'inductor unshield 4.7uh 6.5a t/h - UP3T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-4R7-R-ND.
INDUCTOR UNSHIELD 10UH 6.8A T/H - UP4T-100-R
Order 'inductor unshield 10uh 6.8a t/h - UP4T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-100-R-ND.
Send this link via E-Mail
Help With This Screen