INDUCTOR UNSHIELD 3.3UH 11A T/H - UP4T-3R3-R
| Digi-Key Part Number | UP4T-3R3-R-ND |
110 |
.86400 |
Extended Price
95.04 |
| Manufacturer Part Number | UP4T-3R3-R | |||
| Description | INDUCTOR UNSHIELD 3.3UH 11A T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP4T-3R3-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Drum Core |
| Current | 11A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP4T 3R3 R UP4T3R3R |
UP4T-3R3-R Specification Sheet
INDUCTOR UNSHIELD 3.3UH 11A T/H - UP4T-3R3-R (UP4T-3R3-R-ND)
Related parts :INDUCTOR UNSHIELD 3.3UH 11A T/H - UP4T-3R3-R
Order 'inductor unshield 3.3uh 11a t/h - UP4T-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-3R3-R-ND.
INDUCTOR UNSHIELD 3.3UH 6.5A T/H - UP2T-3R3-R
Order 'inductor unshield 3.3uh 6.5a t/h - UP2T-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-3R3-R-ND.
INDUCTOR UNSHIELD 3.3UH 8A T/H - UP3T-3R3-R
Order 'inductor unshield 3.3uh 8a t/h - UP3T-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-3R3-R-ND.
INDUCTOR UNSHIELD 33UH 3.7A T/H - UP4T-330-R
Order 'inductor unshield 33uh 3.7a t/h - UP4T-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-330-R-ND.
INDUCTOR UNSHIELD 330UH 1.1A T/H - UP4T-331-R
Order 'inductor unshield 330uh 1.1a t/h - UP4T-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-331-R-ND.
INDUCTOR SHIELDED 3.3UH 11A SMD - HC5-3R3-R
Order 'inductor shielded 3.3uh 11a smd - HC5-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC5-3R3-R-ND.
INDUCTOR UNSHIELD 3.3UH 5.4A SMD - UP2UC-3R3-R
Order 'inductor unshield 3.3uh 5.4a smd - UP2UC-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-3R3-R-ND.
INDUCTOR POWER 3.3UH 11A SMD - UP4B-3R3-R
Order 'inductor power 3.3uh 11a smd - UP4B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-3R3-R-ND.
INDUCTOR UNSHIELD 3.3UH 6.2A SMD - UP5-3R3-R
Order 'inductor unshield 3.3uh 6.2a smd - UP5-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5-3R3-R-ND.
INDUCTOR UNSHIELD 33UH 2.1A T/H - UP2T-330-R
Order 'inductor unshield 33uh 2.1a t/h - UP2T-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-330-R-ND.
INDUCTOR UNSHIELD 33UH 2.1A SMD - UP2UC-330-R
Order 'inductor unshield 33uh 2.1a smd - UP2UC-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-330-R-ND.
INDUCTOR UNSHIELD 33UH 2.4A T/H - UP3T-330-R
Order 'inductor unshield 33uh 2.4a t/h - UP3T-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-330-R-ND.
INDUCTOR UNSHIELD 10UH 6.8A T/H - UP4T-100-R
Order 'inductor unshield 10uh 6.8a t/h - UP4T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-100-R-ND.
INDUCTOR UNSHIELD 100UH 2A T/H - UP4T-101-R
Order 'inductor unshield 100uh 2a t/h - UP4T-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-101-R-ND.
INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R
Order 'inductor unshield 15uh 5.5a t/h - UP4T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-150-R-ND.
Send this link via E-Mail
Help With This Screen