INDUCTOR UNSHIELD 330UH 1.1A T/H - UP4T-331-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP4T-331-R-ND |
110 |
.86400 |
Extended Price
95.04 |
| Manufacturer Part Number | UP4T-331-R | |||
| Description | INDUCTOR UNSHIELD 330UH 1.1A T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP4T-331-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Drum Core |
| Current | 1.1A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP4T 331 R UP4T331R |
UP4T-331-R Specification Sheet
INDUCTOR UNSHIELD 330UH 1.1A T/H - UP4T-331-R (UP4T-331-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR UNSHIELD 330UH 1.1A T/H - UP4T-331-R
Order 'inductor unshield 330uh 1.1a t/h - UP4T-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-331-R-ND.
INDUCTOR UNSHIELD 330UH .68A T/H - UP2T-331-R
Order 'inductor unshield 330uh .68a t/h - UP2T-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-331-R-ND.
INDUCTOR UNSHIELD 330UH .74A T/H - UP3T-331-R
Order 'inductor unshield 330uh .74a t/h - UP3T-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-331-R-ND.
INDUCTOR UNSHIELD 3.3UH 11A T/H - UP4T-3R3-R
Order 'inductor unshield 3.3uh 11a t/h - UP4T-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-3R3-R-ND.
INDUCTOR UNSHIELD 330UH 0.6A SMD - UP2UC-331-R
Order 'inductor unshield 330uh 0.6a smd - UP2UC-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-331-R-ND.
INDUCTOR POWER 330UH 1.1A SMD - UP4B-331-R
Order 'inductor power 330uh 1.1a smd - UP4B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-331-R-ND.
INDUCTOR UNSHIELD 330UH 1A SMD - UP5-331-R
Order 'inductor unshield 330uh 1a smd - UP5-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5-331-R-ND.
INDUCTOR UNSHIELD 10UH 6.8A T/H - UP4T-100-R
Order 'inductor unshield 10uh 6.8a t/h - UP4T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-100-R-ND.
INDUCTOR UNSHIELD 100UH 2A T/H - UP4T-101-R
Order 'inductor unshield 100uh 2a t/h - UP4T-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-101-R-ND.
INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R
Order 'inductor unshield 15uh 5.5a t/h - UP4T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-150-R-ND.
INDUCTOR UNSHIELD 150UH 1.7A T/H - UP4T-151-R
Order 'inductor unshield 150uh 1.7a t/h - UP4T-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-151-R-ND.
INDUCTOR UNSHIELD 1UH 17.3A T/H - UP4T-1R0-R
Order 'inductor unshield 1uh 17.3a t/h - UP4T-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-1R0-R-ND.
INDUCTOR UNSHIELD 22UH 4.5A T/H - UP4T-220-R
Order 'inductor unshield 22uh 4.5a t/h - UP4T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-220-R-ND.
INDUCTOR UNSHIELD 220UH 1.4A T/H - UP4T-221-R
Order 'inductor unshield 220uh 1.4a t/h - UP4T-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-221-R-ND.
INDUCTOR UNSHIELD 2.2UH 12A T/H - UP4T-2R2-R
Order 'inductor unshield 2.2uh 12a t/h - UP4T-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-2R2-R-ND.
Send this link via E-Mail
Help With This Screen