Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R - Inductors, Coils, Chokes

Digi-Key Part Number UP4T-150-R-ND
Price Break
110
Unit Price
.86400
Extended Price
95.04
Manufacturer Part NumberUP4T-150-R
DescriptionINDUCTOR UNSHIELD 15UH 5.5A T/H
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUP4T-150-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance15µH
Tolerance±20%
Package / CaseRadial
PackagingBulk
TypeDrum Core
Current 5.5A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP4T 150 R
UP4T150R

UP4T-150-R Specification Sheet

Image of INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R

INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R (UP4T-150-R-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR UNSHIELD 15UH 5.5A T/H - UP4T-150-R
 Order 'inductor unshield 15uh 5.5a t/h - UP4T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-150-R-ND.
INDUCTOR UNSHIELD 15UH 3.5A T/H - UP2T-150-R
 Order 'inductor unshield 15uh 3.5a t/h - UP2T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-150-R-ND.
INDUCTOR UNSHIELD 15UH 3.9A T/H - UP3T-150-R
 Order 'inductor unshield 15uh 3.9a t/h - UP3T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-150-R-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
 Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1094-1-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
 Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1094-2-ND.
INDUCTOR UNSHIELD 15UH 3.1A SMD - UP2UC-150-R
 Order 'inductor unshield 15uh 3.1a smd - UP2UC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-150-R-ND.
INDUCTOR UNSHIELD 15UH 4A SMD - UP5-150-R
 Order 'inductor unshield 15uh 4a smd - UP5-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5-150-R-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
 Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1094-6-ND.
INDUCTOR UNSHIELD 1.5UH 8.3A T/H - UP2T-1R5-R
 Order 'inductor unshield 1.5uh 8.3a t/h - UP2T-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-1R5-R-ND.
INDUCTOR UNSHIELD 470UH .55A T/H - UP2T-471-R
 Order 'inductor unshield 470uh .55a t/h - UP2T-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-471-R-ND.
INDUCTOR UNSHIELD 4.7UH 5.5A T/H - UP2T-4R7-R
 Order 'inductor unshield 4.7uh 5.5a t/h - UP2T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-4R7-R-ND.
INDUCTOR UNSHIELD 1.5UH 6.4A SMD - UP2UC-1R5-R
 Order 'inductor unshield 1.5uh 6.4a smd - UP2UC-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-1R5-R-ND.
INDUCTOR UNSHIELD 1.5UH 10A T/H - UP3T-1R5-R
 Order 'inductor unshield 1.5uh 10a t/h - UP3T-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-1R5-R-ND.
INDUCTOR UNSHIELD 10UH 6.8A T/H - UP4T-100-R
 Order 'inductor unshield 10uh 6.8a t/h - UP4T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-100-R-ND.
INDUCTOR UNSHIELD 100UH 2A T/H - UP4T-101-R
 Order 'inductor unshield 100uh 2a t/h - UP4T-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-101-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR UNSHIELD 15UH 4A SMD - UP5-150-R Next: INDUCTOR UNSHIELD 180UH .38A SMD - PM54-181K-RC