INDUCTOR UNSHIELD 6.8UH 4.4A SMD - UP2UC-6R8-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2UC-6R8-R-ND |
500 |
.57600 |
Extended Price
288.00 |
| Manufacturer Part Number | UP2UC-6R8-R | |||
| Description | INDUCTOR UNSHIELD 6.8UH 4.4A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2UC-6R8-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±20% |
| Series | UNI-PAC 2UC |
| Package / Case | 0.500" L x 0.393" W x 0.205" H (12.70mm x 10.00mm x 5.21mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 4.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 38MHz |
| DC Resistance (DCR) | 27.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2UC 6R8 R UP2UC6R8R |
UP2UC-6R8-R Specification Sheet
INDUCTOR UNSHIELD 6.8UH 4.4A SMD - UP2UC-6R8-R (UP2UC-6R8-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR UNSHIELD 6.8UH 4.4A SMD - UP2UC-6R8-R
Order 'inductor unshield 6.8uh 4.4a smd - UP2UC-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-6R8-R-ND.
INDUCTOR UNSHIELD 10UH 3.9A SMD - UP2UC-100-R
Order 'inductor unshield 10uh 3.9a smd - UP2UC-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-100-R-ND.
INDUCTOR UNSHIELD 100UH 1.3A SMD - UP2UC-101-R
Order 'inductor unshield 100uh 1.3a smd - UP2UC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-101-R-ND.
INDUCTOR UNSHIELD 1000UH .3A SMD - UP2UC-102-R
Order 'inductor unshield 1000uh .3a smd - UP2UC-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-102-R-ND.
INDUCTOR UNSHIELD 15UH 3.1A SMD - UP2UC-150-R
Order 'inductor unshield 15uh 3.1a smd - UP2UC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-150-R-ND.
INDUCTOR UNSHIELD 150UH 1A SMD - UP2UC-151-R
Order 'inductor unshield 150uh 1a smd - UP2UC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-151-R-ND.
INDUCTOR UNSHIELD 1UH 6.8A SMD - UP2UC-1R0-R
Order 'inductor unshield 1uh 6.8a smd - UP2UC-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-1R0-R-ND.
INDUCTOR UNSHIELD 1.5UH 6.4A SMD - UP2UC-1R5-R
Order 'inductor unshield 1.5uh 6.4a smd - UP2UC-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-1R5-R-ND.
INDUCTOR UNSHIELD 22UH 2.7A SMD - UP2UC-220-R
Order 'inductor unshield 22uh 2.7a smd - UP2UC-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-220-R-ND.
INDUCTOR UNSHIELD 220UH 0.8A SMD - UP2UC-221-R
Order 'inductor unshield 220uh 0.8a smd - UP2UC-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-221-R-ND.
INDUCTOR UNSHIELD 2.2UH 6.1A SMD - UP2UC-2R2-R
Order 'inductor unshield 2.2uh 6.1a smd - UP2UC-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-2R2-R-ND.
INDUCTOR UNSHIELD 33UH 2.1A SMD - UP2UC-330-R
Order 'inductor unshield 33uh 2.1a smd - UP2UC-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-330-R-ND.
INDUCTOR UNSHIELD 330UH 0.6A SMD - UP2UC-331-R
Order 'inductor unshield 330uh 0.6a smd - UP2UC-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-331-R-ND.
INDUCTOR UNSHIELD 3.3UH 5.4A SMD - UP2UC-3R3-R
Order 'inductor unshield 3.3uh 5.4a smd - UP2UC-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-3R3-R-ND.
INDUCTOR UNSHIELD 47UH 1.8A SMD - UP2UC-470-R
Order 'inductor unshield 47uh 1.8a smd - UP2UC-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-470-R-ND.
Send this link via E-Mail
Help With This Screen