INDUCTOR UNSHIELD 22UH 2.8A T/H - UP2T-220-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2T-220-R-ND |
250 |
.63000 |
Extended Price
157.50 |
| Manufacturer Part Number | UP2T-220-R | |||
| Description | INDUCTOR UNSHIELD 22UH 2.8A T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2T-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 2.8A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2T 220 R UP2T220R |
UP2T-220-R Specification Sheet
INDUCTOR UNSHIELD 22UH 2.8A T/H - UP2T-220-R (UP2T-220-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR UNSHIELD 22UH 2.8A T/H - UP2T-220-R
Order 'inductor unshield 22uh 2.8a t/h - UP2T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-220-R-ND.
INDUCTOR UNSHIELD 2.2UH 7.2A T/H - UP2T-2R2-R
Order 'inductor unshield 2.2uh 7.2a t/h - UP2T-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-2R2-R-ND.
INDUCTOR UNSHIELD 22UH 3.1A T/H - UP3T-220-R
Order 'inductor unshield 22uh 3.1a t/h - UP3T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3T-220-R-ND.
INDUCTOR UNSHIELD 22UH 4.5A T/H - UP4T-220-R
Order 'inductor unshield 22uh 4.5a t/h - UP4T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4T-220-R-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1078-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1078-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220-R
Order 'inductor power 22uh 2.8a smd - UP2B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1230-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220-R
Order 'inductor power 22uh 2.8a smd - UP2B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1230-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - HC8LP-220-R
Order 'inductor power 22uh 2.8a smd - HC8LP-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8LP-220-R-ND.
INDUCTOR UNSHIELD 22UH 2.7A SMD - UP2UC-220-R
Order 'inductor unshield 22uh 2.7a smd - UP2UC-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2UC-220-R-ND.
INDUCTOR UNSHIELD 22UH 3.5A SMD - UP5-220-R
Order 'inductor unshield 22uh 3.5a smd - UP5-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5-220-R-ND.
INDUCTOR UNSHIELD 10UH 4.3A T/H - UP2T-100-R
Order 'inductor unshield 10uh 4.3a t/h - UP2T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-100-R-ND.
INDUCTOR UNSHIELD 100UH 1.2A T/H - UP2T-101-R
Order 'inductor unshield 100uh 1.2a t/h - UP2T-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-101-R-ND.
INDUCTOR UNSHIELD 15UH 3.5A T/H - UP2T-150-R
Order 'inductor unshield 15uh 3.5a t/h - UP2T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-150-R-ND.
INDUCTOR UNSHIELD 150UH 1A T/H - UP2T-151-R
Order 'inductor unshield 150uh 1a t/h - UP2T-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2T-151-R-ND.
Send this link via E-Mail
Help With This Screen