INDUCTOR SHIELD 33UH 1.2A SMD - UP2SC-330-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2SC-330-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-330-R | |||
| Description | INDUCTOR SHIELD 33UH 1.2A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-330-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 1.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 330 R UP2SC330R |
UP2SC-330-R Specification Sheet
INDUCTOR SHIELD 33UH 1.2A SMD - UP2SC-330-R (UP2SC-330-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD 33UH 1.2A SMD - UP2SC-330-R
Order 'inductor shield 33uh 1.2a smd - UP2SC-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-330-R-ND.
INDUCTOR SHIELDED 33UH .913A SMD - SD20C-330-R
Order 'inductor shielded 33uh .913a smd - SD20C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-330-R-ND.
INDUCTOR SHIELDED 33UH 0.60A SMD - UP0.4SC-330-R
Order 'inductor shielded 33uh 0.60a smd - UP0.4SC-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-330-R-ND.
INDUCTOR SHIELDED 33UH 2.8A SMD - UP5S-330-R
Order 'inductor shielded 33uh 2.8a smd - UP5S-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-330-R-ND.
INDUCTOR SHIELDED 33UH .75A SMD - SD53-330-R
Order 'inductor shielded 33uh .75a smd - SD53-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD53-330-R-ND.
INDUCTOR SHIELDED 33UH 1.26A SMD - SD6030-330-R
Order 'inductor shielded 33uh 1.26a smd - SD6030-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD6030-330-R-ND.
INDUCTOR SHIELDED 33UH 1.4A SMD - SD8350-330-R
Order 'inductor shielded 33uh 1.4a smd - SD8350-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD8350-330-R-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1063-1-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1063-2-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1071-1-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1071-2-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1080-2-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1089-1-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1089-2-ND.
Send this link via E-Mail
Help With This Screen