Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR SHIELD 270UH 0.40A SMD - UP2SC-271-R - Inductors, Coils, Chokes

Digi-Key Part Number UP2SC-271-R-ND
Price Break
500
Unit Price
.70200
Extended Price
351.00
Manufacturer Part NumberUP2SC-271-R
DescriptionINDUCTOR SHIELD 270UH 0.40A SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUP2SC-271-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance270µH
Tolerance±20%
Package / Case0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm)
PackagingTape & Reel (TR)
TypeDrum Core
Current 400mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)-
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP2SC 271 R
UP2SC271R

UP2SC-271-R Specification Sheet

Image of INDUCTOR SHIELD 270UH 0.40A SMD - UP2SC-271-R

INDUCTOR SHIELD 270UH 0.40A SMD - UP2SC-271-R (UP2SC-271-R-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR SHIELD 270UH 0.40A SMD - UP2SC-271-R
 Order 'inductor shield 270uh 0.40a smd - UP2SC-271-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-271-R-ND.
INDUCTOR SHIELDED 270UH .44A SMD - SD6030-271-R
 Order 'inductor shielded 270uh .44a smd - SD6030-271-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD6030-271-R-ND.
INDUCTOR SHIELDED 270UH .44A SMD - SD7030-271-R
 Order 'inductor shielded 270uh .44a smd - SD7030-271-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD7030-271-R-ND.
INDUCTOR CHIP 270UH 1210 SMD - CTX32T-271-R
 Order 'inductor chip 270uh 1210 smd - CTX32T-271-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-271-R-ND.
INDUCTOR SHIELDED 68UH 0.40A SMD - UP0.4SC-680-R
 Order 'inductor shielded 68uh 0.40a smd - UP0.4SC-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-680-R-ND.
INDUCTOR SHIELDED 10UH 2A SMD - UP2SC-100-R
 Order 'inductor shielded 10uh 2a smd - UP2SC-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-100-R-ND.
INDUCTOR SHIELD 100UH 0.68A SMD - UP2SC-101-R
 Order 'inductor shield 100uh 0.68a smd - UP2SC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-101-R-ND.
INDUCTOR SHIELDED 12UH 1.8A SMD - UP2SC-120-R
 Order 'inductor shielded 12uh 1.8a smd - UP2SC-120-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-120-R-ND.
INDUCTOR SHIELD 120UH 0.60A SMD - UP2SC-121-R
 Order 'inductor shield 120uh 0.60a smd - UP2SC-121-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-121-R-ND.
INDUCTOR SHIELDED 15UH 1.7A SMD - UP2SC-150-R
 Order 'inductor shielded 15uh 1.7a smd - UP2SC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-150-R-ND.
INDUCTOR SHIELD 150UH 0.55A SMD - UP2SC-151-R
 Order 'inductor shield 150uh 0.55a smd - UP2SC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-151-R-ND.
INDUCTOR SHIELDED 18UH 1.6A SMD - UP2SC-180-R
 Order 'inductor shielded 18uh 1.6a smd - UP2SC-180-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-180-R-ND.
INDUCTOR SHIELD 180UH 0.50A SMD - UP2SC-181-R
 Order 'inductor shield 180uh 0.50a smd - UP2SC-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-181-R-ND.
INDUCTOR SHIELDED 1UH 5A SMD - UP2SC-1R0-R
 Order 'inductor shielded 1uh 5a smd - UP2SC-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-1R0-R-ND.
INDUCTOR SHIELDED 1.5UH 4.5A SMD - UP2SC-1R5-R
 Order 'inductor shielded 1.5uh 4.5a smd - UP2SC-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-1R5-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR SHIELD 22UH 5% 322522 - NL322522T-220J Next: INDUCTOR SHIELD 27UH 20% SMD - PM125S-270M