INDUCTOR SHIELD 220UH 0.45A SMD - UP2SC-221-R
| Digi-Key Part Number | UP2SC-221-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-221-R | |||
| Description | INDUCTOR SHIELD 220UH 0.45A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-221-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 221 R UP2SC221R |
UP2SC-221-R Specification Sheet
INDUCTOR SHIELD 220UH 0.45A SMD - UP2SC-221-R (UP2SC-221-R-ND)
Related parts :INDUCTOR SHIELD 220UH 0.45A SMD - UP2SC-221-R
Order 'inductor shield 220uh 0.45a smd - UP2SC-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-221-R-ND.
INDUCTOR SHIELD 220UH 80MA SMD - SC24-221-R
Order 'inductor shield 220uh 80ma smd - SC24-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-221-R-ND.
INDUCTOR SHIELD 220UH .356A SMD - SD20C-221-R
Order 'inductor shield 220uh .356a smd - SD20C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-221-R-ND.
INDUCTOR SHIELD 220UH 0.22A SMD - UP0.4SC-221-R
Order 'inductor shield 220uh 0.22a smd - UP0.4SC-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-221-R-ND.
INDUCTOR SHIELD 220UH 1.15A SMD - UP5S-221-R
Order 'inductor shield 220uh 1.15a smd - UP5S-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-221-R-ND.
INDUCTOR SHIELDED 220UH .50A SMD - SD6030-221-R
Order 'inductor shielded 220uh .50a smd - SD6030-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD6030-221-R-ND.
INDUCTOR SHIELDED 220UH .51A SMD - SD7030-221-R
Order 'inductor shielded 220uh .51a smd - SD7030-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD7030-221-R-ND.
INDUCTOR POWER 220UH 0.25A SMD - UP0.4C-221-R
Order 'inductor power 220uh 0.25a smd - UP0.4C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1062-1-ND.
INDUCTOR POWER 220UH 0.25A SMD - UP0.4C-221-R
Order 'inductor power 220uh 0.25a smd - UP0.4C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1062-2-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1070-1-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1070-2-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1079-1-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1079-2-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221
Order 'inductor power 220uh 1.4a smd - UP4B-221' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1097-1-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221
Order 'inductor power 220uh 1.4a smd - UP4B-221' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1097-2-ND.
Send this link via E-Mail
Help With This Screen