INDUCTOR SHIELDED 22UH 1.4A SMD - UP2SC-220-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2SC-220-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-220-R | |||
| Description | INDUCTOR SHIELDED 22UH 1.4A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 1.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 220 R UP2SC220R |
UP2SC-220-R Specification Sheet
INDUCTOR SHIELDED 22UH 1.4A SMD - UP2SC-220-R (UP2SC-220-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELDED 22UH 1.4A SMD - UP2SC-220-R
Order 'inductor shielded 22uh 1.4a smd - UP2SC-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-220-R-ND.
INDUCTOR SHIELDED 2.2UH 14A SMD - HC5-2R2-R
Order 'inductor shielded 2.2uh 14a smd - HC5-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC5-2R2-R-ND.
INDUCTOR SHIELD 22UH 180MA SMD - SC24-220-R
Order 'inductor shield 22uh 180ma smd - SC24-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-220-R-ND.
INDUCTOR SHIELDED 22UH 1.12A SMD - SD20C-220-R
Order 'inductor shielded 22uh 1.12a smd - SD20C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-220-R-ND.
INDUCTOR SHIELDED 22UH 0.70A SMD - UP0.4SC-220-R
Order 'inductor shielded 22uh 0.70a smd - UP0.4SC-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-220-R-ND.
INDUCTOR SHIELDED 2.2UH 3.1A SMD - UP2SC-2R2-R
Order 'inductor shielded 2.2uh 3.1a smd - UP2SC-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-2R2-R-ND.
INDUCTOR SHIELDED 22UH 3.15A SMD - UP5S-220-R
Order 'inductor shielded 22uh 3.15a smd - UP5S-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-220-R-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1061-1-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1061-2-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1069-1-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1069-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1078-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1078-2-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
Order 'inductor power 22uh 3.1a smd - UP3B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1088-1-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
Order 'inductor power 22uh 3.1a smd - UP3B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1088-2-ND.
Send this link via E-Mail
Help With This Screen