INDUCTOR SHIELD 180UH 0.50A SMD - UP2SC-181-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2SC-181-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-181-R | |||
| Description | INDUCTOR SHIELD 180UH 0.50A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-181-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 180µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 181 R UP2SC181R |
UP2SC-181-R Specification Sheet
INDUCTOR SHIELD 180UH 0.50A SMD - UP2SC-181-R (UP2SC-181-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD 180UH 0.50A SMD - UP2SC-181-R
Order 'inductor shield 180uh 0.50a smd - UP2SC-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-181-R-ND.
INDUCTOR SHIELDED 180UH .55A SMD - SD6030-181-R
Order 'inductor shielded 180uh .55a smd - SD6030-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD6030-181-R-ND.
INDUCTOR SHIELDED 180UH .54A SMD - SD7030-181-R
Order 'inductor shielded 180uh .54a smd - SD7030-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD7030-181-R-ND.
INDUCTOR CHIP 180UH 1210 SMD - CTX32T-181-R
Order 'inductor chip 180uh 1210 smd - CTX32T-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-181-R-ND.
INDUCTOR SHIELDED 47UH 0.50A SMD - UP0.4SC-470-R
Order 'inductor shielded 47uh 0.50a smd - UP0.4SC-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-470-R-ND.
INDUCTOR SHIELDED 10UH 2A SMD - UP2SC-100-R
Order 'inductor shielded 10uh 2a smd - UP2SC-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-100-R-ND.
INDUCTOR SHIELD 100UH 0.68A SMD - UP2SC-101-R
Order 'inductor shield 100uh 0.68a smd - UP2SC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-101-R-ND.
INDUCTOR SHIELDED 12UH 1.8A SMD - UP2SC-120-R
Order 'inductor shielded 12uh 1.8a smd - UP2SC-120-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-120-R-ND.
INDUCTOR SHIELD 120UH 0.60A SMD - UP2SC-121-R
Order 'inductor shield 120uh 0.60a smd - UP2SC-121-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-121-R-ND.
INDUCTOR SHIELDED 15UH 1.7A SMD - UP2SC-150-R
Order 'inductor shielded 15uh 1.7a smd - UP2SC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-150-R-ND.
INDUCTOR SHIELD 150UH 0.55A SMD - UP2SC-151-R
Order 'inductor shield 150uh 0.55a smd - UP2SC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-151-R-ND.
INDUCTOR SHIELDED 18UH 1.6A SMD - UP2SC-180-R
Order 'inductor shielded 18uh 1.6a smd - UP2SC-180-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-180-R-ND.
INDUCTOR SHIELDED 1UH 5A SMD - UP2SC-1R0-R
Order 'inductor shielded 1uh 5a smd - UP2SC-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-1R0-R-ND.
INDUCTOR SHIELDED 1.5UH 4.5A SMD - UP2SC-1R5-R
Order 'inductor shielded 1.5uh 4.5a smd - UP2SC-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-1R5-R-ND.
INDUCTOR SHIELDED 22UH 1.4A SMD - UP2SC-220-R
Order 'inductor shielded 22uh 1.4a smd - UP2SC-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-220-R-ND.
Send this link via E-Mail
Help With This Screen