INDUCTOR SHIELD 150UH 0.55A SMD - UP2SC-151-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2SC-151-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-151-R | |||
| Description | INDUCTOR SHIELD 150UH 0.55A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-151-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 550mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 151 R UP2SC151R |
UP2SC-151-R Specification Sheet
INDUCTOR SHIELD 150UH 0.55A SMD - UP2SC-151-R (UP2SC-151-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD 150UH 0.55A SMD - UP2SC-151-R
Order 'inductor shield 150uh 0.55a smd - UP2SC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-151-R-ND.
INDUCTOR SHIELD 150UH .435A SMD - SD20C-151-R
Order 'inductor shield 150uh .435a smd - SD20C-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-151-R-ND.
INDUCTOR SHIELD 150UH 0.26A SMD - UP0.4SC-151-R
Order 'inductor shield 150uh 0.26a smd - UP0.4SC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-151-R-ND.
INDUCTOR SHIELD 150UH 1.35A SMD - UP5S-151-R
Order 'inductor shield 150uh 1.35a smd - UP5S-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-151-R-ND.
INDUCTOR SHIELDED 150UH .64A SMD - SD6030-151-R
Order 'inductor shielded 150uh .64a smd - SD6030-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD6030-151-R-ND.
INDUCTOR SHIELDED 150UH .57A SMD - SD7030-151-R
Order 'inductor shielded 150uh .57a smd - SD7030-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD7030-151-R-ND.
INDUCTOR POWER 150UH 0.4A SMD - UP1B-151
Order 'inductor power 150uh 0.4a smd - UP1B-151' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1068-1-ND.
INDUCTOR POWER 150UH 0.4A SMD - UP1B-151
Order 'inductor power 150uh 0.4a smd - UP1B-151' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1068-2-ND.
INDUCTOR POWER 150UH 1A SMD - UP2B-151-R
Order 'inductor power 150uh 1a smd - UP2B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1077-1-ND.
INDUCTOR POWER 150UH 1A SMD - UP2B-151-R
Order 'inductor power 150uh 1a smd - UP2B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1077-2-ND.
INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R
Order 'inductor power 150uh 1.2a smd - UP3B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1087-1-ND.
INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R
Order 'inductor power 150uh 1.2a smd - UP3B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1087-2-ND.
INDUCTOR POWER 150UH 1.7A SMD - UP4B-151
Order 'inductor power 150uh 1.7a smd - UP4B-151' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1095-1-ND.
INDUCTOR POWER 150UH 1.7A SMD - UP4B-151
Order 'inductor power 150uh 1.7a smd - UP4B-151' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1095-2-ND.
INDUCTOR POWER 150UH 0.4A SMD - UP1B-151-R
Order 'inductor power 150uh 0.4a smd - UP1B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1229-1-ND.
Send this link via E-Mail
Help With This Screen