INDUCTOR SHIELDED 15UH 1.7A SMD - UP2SC-150-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2SC-150-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-150-R | |||
| Description | INDUCTOR SHIELDED 15UH 1.7A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-150-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 1.7A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 150 R UP2SC150R |
UP2SC-150-R Specification Sheet
INDUCTOR SHIELDED 15UH 1.7A SMD - UP2SC-150-R (UP2SC-150-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELDED 15UH 1.7A SMD - UP2SC-150-R
Order 'inductor shielded 15uh 1.7a smd - UP2SC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-150-R-ND.
INDUCTOR SHIELDED 15UH 1.7A SMD - SD7030-150-R
Order 'inductor shielded 15uh 1.7a smd - SD7030-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD7030-150-R-ND.
INDUCTOR SHIELDED 15UH 1.25A SMD - SD20C-150-R
Order 'inductor shielded 15uh 1.25a smd - SD20C-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-150-R-ND.
INDUCTOR SHIELDED 15UH 0.80A SMD - UP0.4SC-150-R
Order 'inductor shielded 15uh 0.80a smd - UP0.4SC-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-150-R-ND.
INDUCTOR POWER 15UH 1.7A SMD - UP2.8B-150-R
Order 'inductor power 15uh 1.7a smd - UP2.8B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-150-R-ND.
INDUCTOR SHIELDED 1.5UH 4.5A SMD - UP2SC-1R5-R
Order 'inductor shielded 1.5uh 4.5a smd - UP2SC-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-1R5-R-ND.
INDUCTOR SHIELDED 15UH 3.6A SMD - UP5S-150-R
Order 'inductor shielded 15uh 3.6a smd - UP5S-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-150-R-ND.
INDUCTOR SHIELDED 15UH 1.71A SMD - SD6030-150-R
Order 'inductor shielded 15uh 1.71a smd - SD6030-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD6030-150-R-ND.
INDUCTOR SHIELDED 15UH 2.3A SMD - SD8350-150-R
Order 'inductor shielded 15uh 2.3a smd - SD8350-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD8350-150-R-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1067-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1067-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1086-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1086-2-ND.
Send this link via E-Mail
Help With This Screen