INDUCTOR SHIELD 100UH 0.68A SMD - UP2SC-101-R
| Digi-Key Part Number | UP2SC-101-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-101-R | |||
| Description | INDUCTOR SHIELD 100UH 0.68A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-101-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 680mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 101 R UP2SC101R |
UP2SC-101-R Specification Sheet
INDUCTOR SHIELD 100UH 0.68A SMD - UP2SC-101-R (UP2SC-101-R-ND)
Related parts :INDUCTOR SHIELD 100UH 0.68A SMD - UP2SC-101-R
Order 'inductor shield 100uh 0.68a smd - UP2SC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-101-R-ND.
INDUCTOR SHIELD 100UH 90MA SMD - SC24-101-R
Order 'inductor shield 100uh 90ma smd - SC24-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-101-R-ND.
INDUCTOR SHIELD 100UH .495A SMD - SD20C-101-R
Order 'inductor shield 100uh .495a smd - SD20C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-101-R-ND.
INDUCTOR SHIELD 100UH 0.30A SMD - UP0.4SC-101-R
Order 'inductor shield 100uh 0.30a smd - UP0.4SC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-101-R-ND.
INDUCTOR SHIELDED 100UH 1.7A SMD - UP5S-101-R
Order 'inductor shielded 100uh 1.7a smd - UP5S-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-101-R-ND.
INDUCTOR POWER 100UH 0.37A SMD - UP0.4C-101-R
Order 'inductor power 100uh 0.37a smd - UP0.4C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1060-1-ND.
INDUCTOR POWER 100UH 0.37A SMD - UP0.4C-101-R
Order 'inductor power 100uh 0.37a smd - UP0.4C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1060-2-ND.
INDUCTOR POWER 100UH 0.47A SMD - UP1B-101-R
Order 'inductor power 100uh 0.47a smd - UP1B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1066-1-ND.
INDUCTOR POWER 100UH 0.47A SMD - UP1B-101-R
Order 'inductor power 100uh 0.47a smd - UP1B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1066-2-ND.
INDUCTOR POWER 100UH 1.2A SMD - UP2B-101-R
Order 'inductor power 100uh 1.2a smd - UP2B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1075-1-ND.
INDUCTOR POWER 100UH 1.2A SMD - UP2B-101-R
Order 'inductor power 100uh 1.2a smd - UP2B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1075-2-ND.
INDUCTOR POWER 100UH 1.4A SMD - UP3B-101-R
Order 'inductor power 100uh 1.4a smd - UP3B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1085-1-ND.
INDUCTOR POWER 100UH 1.4A SMD - UP3B-101-R
Order 'inductor power 100uh 1.4a smd - UP3B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1085-2-ND.
INDUCTOR POWER 100UH 2A SMD - UP4B-101-R
Order 'inductor power 100uh 2a smd - UP4B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1093-1-ND.
INDUCTOR POWER 100UH 2A SMD - UP4B-101-R
Order 'inductor power 100uh 2a smd - UP4B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1093-2-ND.
Send this link via E-Mail
Help With This Screen