INDUCTOR SHIELDED 10UH 2A SMD - UP2SC-100-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2SC-100-R-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | UP2SC-100-R | |||
| Description | INDUCTOR SHIELDED 10UH 2A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2SC-100-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 10µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.192" H (12.70mm x 10.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2SC 100 R UP2SC100R |
UP2SC-100-R Specification Sheet
INDUCTOR SHIELDED 10UH 2A SMD - UP2SC-100-R (UP2SC-100-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELDED 10UH 2A SMD - UP2SC-100-R
Order 'inductor shielded 10uh 2a smd - UP2SC-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-100-R-ND.
INDUCTOR SHIELD 10UH 300MA SMD - SC24-100-R
Order 'inductor shield 10uh 300ma smd - SC24-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-100-R-ND.
INDUCTOR SHIELDED 10UH 1.53A SMD - SD20C-100-R
Order 'inductor shielded 10uh 1.53a smd - SD20C-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-100-R-ND.
INDUCTOR SHIELDED 10UH 1A SMD - UP0.4SC-100-R
Order 'inductor shielded 10uh 1a smd - UP0.4SC-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-100-R-ND.
INDUCTOR SHIELDED 10UH 4A SMD - UP5S-100-R
Order 'inductor shielded 10uh 4a smd - UP5S-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP5S-100-R-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1084-1-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1084-2-ND.
INDUCTOR POWER 10UH 1.5A SMD - UP1B-100-R
Order 'inductor power 10uh 1.5a smd - UP1B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1180-1-ND.
INDUCTOR POWER 10UH 1.5A SMD - UP1B-100-R
Order 'inductor power 10uh 1.5a smd - UP1B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1180-2-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP2B-100-R
Order 'inductor power 10uh 4.3a smd - UP2B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1185-1-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP2B-100-R
Order 'inductor power 10uh 4.3a smd - UP2B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1185-2-ND.
INDUCTOR CHIP 10UH 1210 SMD - CTX32CT-100-R
Order 'inductor chip 10uh 1210 smd - CTX32CT-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-100-R-ND.
INDUCTOR CHIP 10UH 1210 SMD - CTX32T-100-R
Order 'inductor chip 10uh 1210 smd - CTX32T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-100-R-ND.
INDUCTOR POWER 10UH 5.2A SMD - HC8-100-R
Order 'inductor power 10uh 5.2a smd - HC8-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8-100-R-ND.
INDUCTOR POWER 10UH 1.16A SMD - UP0.4C-100-R
Order 'inductor power 10uh 1.16a smd - UP0.4C-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4C-100-R-ND.
Send this link via E-Mail
Help With This Screen