INDUCTR POWER .47UH 10.1A SMD - UP2-R47-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2-R47-R-ND |
600 |
.99000 |
Extended Price
594.00 |
| Manufacturer Part Number | UP2-R47-R | |||
| Description | INDUCTR POWER .47UH 10.1A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2-R47-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±20% |
| Package / Case | 0.541" L x 0.345" W x 0.231" H (13.74mm x 8.76mm x 5.86mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 10.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 4.900 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2 R47 R UP2R47R |
UP2-R47-R Specification Sheet
INDUCTR POWER .47UH 10.1A SMD - UP2-R47-R (UP2-R47-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTR POWER .47UH 10.1A SMD - UP2-R47-R
Order 'inductr power .47uh 10.1a smd - UP2-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-R47-R-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP2-470-R
Order 'inductor power 47uh 1.9a smd - UP2-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-470-R-ND.
INDUCTOR POWER 4.7UH 5.7A SMD - UP2-4R7-R
Order 'inductor power 4.7uh 5.7a smd - UP2-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-4R7-R-ND.
INDUCTR THIN CHIP .47UH 1.7A SMD - TP1-R47-R
Order 'inductr thin chip .47uh 1.7a smd - TP1-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-R47-R-ND.
INDUCTR THIN CHIP .47UH 2.2A SMD - TP2-R47-R
Order 'inductr thin chip .47uh 2.2a smd - TP2-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-R47-R-ND.
INDUCTR THIN CHIP .47UH 2.6A SMD - TP3-R47-R
Order 'inductr thin chip .47uh 2.6a smd - TP3-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-R47-R-ND.
INDUCTR THIN CHIP .47UH 2.8A SMD - TP4-R47-R
Order 'inductr thin chip .47uh 2.8a smd - TP4-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-R47-R-ND.
INDUCTOR POWER 47UH 0.53A SMD - UP0.4C-470-R
Order 'inductor power 47uh 0.53a smd - UP0.4C-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1064-1-ND.
INDUCTOR POWER 47UH 0.53A SMD - UP0.4C-470-R
Order 'inductor power 47uh 0.53a smd - UP0.4C-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1064-2-ND.
INDUCTOR POWER 47UH 0.72A SMD - UP1B-470-R
Order 'inductor power 47uh 0.72a smd - UP1B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1073-1-ND.
INDUCTOR POWER 47UH 0.72A SMD - UP1B-470-R
Order 'inductor power 47uh 0.72a smd - UP1B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1073-2-ND.
INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R
Order 'inductor power 47uh 1.7a smd - UP2B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1082-1-ND.
INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R
Order 'inductor power 47uh 1.7a smd - UP2B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1082-2-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP3B-470
Order 'inductor power 47uh 1.9a smd - UP3B-470' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1091-1-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP3B-470
Order 'inductor power 47uh 1.9a smd - UP3B-470' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1091-2-ND.
Send this link via E-Mail
Help With This Screen