INDUCTOR POWER 220UH 0.82A SMD - UP2C-221-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2C-221-R-ND |
900 |
.73800 |
Extended Price
664.20 |
| Manufacturer Part Number | UP2C-221-R | |||
| Description | INDUCTOR POWER 220UH 0.82A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2C-221-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Package / Case | 0.507" L x 0.370" W x 0.204" H (12.90mm x 9.40mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 820mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 545.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2C 221 R UP2C221R |
UP2C-221-R Specification Sheet
INDUCTOR POWER 220UH 0.82A SMD - UP2C-221-R (UP2C-221-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 220UH 0.82A SMD - UP2C-221-R
Order 'inductor power 220uh 0.82a smd - UP2C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-221-R-ND.
INDUCTOR POWER 220UH 0.25A SMD - UP0.4C-221-R
Order 'inductor power 220uh 0.25a smd - UP0.4C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1062-1-ND.
INDUCTOR POWER 220UH 0.25A SMD - UP0.4C-221-R
Order 'inductor power 220uh 0.25a smd - UP0.4C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1062-2-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1070-1-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1070-2-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1079-1-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1079-2-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221
Order 'inductor power 220uh 1.4a smd - UP4B-221' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1097-1-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221
Order 'inductor power 220uh 1.4a smd - UP4B-221' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1097-2-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221-R
Order 'inductor power 220uh 1.4a smd - UP4B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1234-1-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221-R
Order 'inductor power 220uh 1.4a smd - UP4B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1234-2-ND.
INDUCTOR POWER 220UH .62A SMD - UP2-221-R
Order 'inductor power 220uh .62a smd - UP2-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-221-R-ND.
INDUCTOR POWER 220UH 0.50A SMD - UP2.8B-221-R
Order 'inductor power 220uh 0.50a smd - UP2.8B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-221-R-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1070-6-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1079-6-ND.
Send this link via E-Mail
Help With This Screen