INDUCTOR POWER 22UH 2.61A SMD - UP2C-220-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2C-220-R-ND |
900 |
.73800 |
Extended Price
664.20 |
| Manufacturer Part Number | UP2C-220-R | |||
| Description | INDUCTOR POWER 22UH 2.61A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2C-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | 0.507" L x 0.370" W x 0.204" H (12.90mm x 9.40mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 2.61A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 54.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2C 220 R UP2C220R |
UP2C-220-R Specification Sheet
INDUCTOR POWER 22UH 2.61A SMD - UP2C-220-R (UP2C-220-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 22UH 2.61A SMD - UP2C-220-R
Order 'inductor power 22uh 2.61a smd - UP2C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-220-R-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1061-1-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1061-2-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1069-1-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1069-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1078-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1078-2-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
Order 'inductor power 22uh 3.1a smd - UP3B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1088-1-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
Order 'inductor power 22uh 3.1a smd - UP3B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1088-2-ND.
INDUCTOR POWER 22UH 4.5A SMD - UP4B-220-R
Order 'inductor power 22uh 4.5a smd - UP4B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1096-1-ND.
INDUCTOR POWER 22UH 4.5A SMD - UP4B-220-R
Order 'inductor power 22uh 4.5a smd - UP4B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1096-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220-R
Order 'inductor power 22uh 2.8a smd - UP2B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1230-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220-R
Order 'inductor power 22uh 2.8a smd - UP2B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1230-2-ND.
INDUCTOR POWER 22UH 3.4A SMD - HC8-220-R
Order 'inductor power 22uh 3.4a smd - HC8-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8-220-R-ND.
INDUCTOR POWER 22UH 2.8A SMD - HC8LP-220-R
Order 'inductor power 22uh 2.8a smd - HC8LP-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8LP-220-R-ND.
Send this link via E-Mail
Help With This Screen