INDUCTOR POWER 1.5UH 8.1A SMD - UP2C-1R5-R
| Digi-Key Part Number | UP2C-1R5-R-ND |
900 |
.73800 |
Extended Price
664.20 |
| Manufacturer Part Number | UP2C-1R5-R | |||
| Description | INDUCTOR POWER 1.5UH 8.1A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2C-1R5-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±20% |
| Package / Case | 0.507" L x 0.370" W x 0.204" H (12.90mm x 9.40mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 8.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 5.600 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2C 1R5 R UP2C1R5R |
UP2C-1R5-R Specification Sheet
INDUCTOR POWER 1.5UH 8.1A SMD - UP2C-1R5-R (UP2C-1R5-R-ND)
Related parts :INDUCTOR POWER 1.5UH 8.1A SMD - UP2C-1R5-R
Order 'inductor power 1.5uh 8.1a smd - UP2C-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-1R5-R-ND.
INDUCTOR POWER 1.5UH 8.1A SMD - UP2-1R5-R
Order 'inductor power 1.5uh 8.1a smd - UP2-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-1R5-R-ND.
INDUCTOR POWER 1.5UH 13.4A SMD - UP4B-1R5-R
Order 'inductor power 1.5uh 13.4a smd - UP4B-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1190-1-ND.
INDUCTOR POWER 1.5UH 13.4A SMD - UP4B-1R5-R
Order 'inductor power 1.5uh 13.4a smd - UP4B-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1190-2-ND.
INDUCTOR POWER 1.5UH 2.58A SMD - UP0.4C-1R5-R
Order 'inductor power 1.5uh 2.58a smd - UP0.4C-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4C-1R5-R-ND.
INDUCTOR POWER 1.5UH 4.2A SMD - UP1B-1R5-R
Order 'inductor power 1.5uh 4.2a smd - UP1B-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP1B-1R5-R-ND.
INDUCTOR POWER 1.5UH 3.3A SMD - UP2.8B-1R5-R
Order 'inductor power 1.5uh 3.3a smd - UP2.8B-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-1R5-R-ND.
INDUCTOR POWER 1.5UH 8.3A SMD - UP2B-1R5-R
Order 'inductor power 1.5uh 8.3a smd - UP2B-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2B-1R5-R-ND.
INDUCTOR POWER 15UH 3.17A SMD - UP2C-150-R
Order 'inductor power 15uh 3.17a smd - UP2C-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-150-R-ND.
INDUCTOR POWER 1.5UH 10A SMD - UP3B-1R5-R
Order 'inductor power 1.5uh 10a smd - UP3B-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3B-1R5-R-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1067-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1067-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1086-1-ND.
Send this link via E-Mail
Help With This Screen