INDUCTOR POWER 1UH 9.8A SMD - UP2C-1R0-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2C-1R0-R-ND |
900 |
.73800 |
Extended Price
664.20 |
| Manufacturer Part Number | UP2C-1R0-R | |||
| Description | INDUCTOR POWER 1UH 9.8A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2C-1R0-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0.507" L x 0.370" W x 0.204" H (12.90mm x 9.40mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 9.8A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.900 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2C 1R0 R UP2C1R0R |
UP2C-1R0-R Specification Sheet
INDUCTOR POWER 1UH 9.8A SMD - UP2C-1R0-R (UP2C-1R0-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 1UH 9.8A SMD - UP2C-1R0-R
Order 'inductor power 1uh 9.8a smd - UP2C-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-1R0-R-ND.
INDUCTOR POWER 1UH 4.4A SMD - UP1B-1R0-R
Order 'inductor power 1uh 4.4a smd - UP1B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1181-2-ND.
INDUCTOR POWER 1UH 9.3A SMD - UP2B-1R0-R
Order 'inductor power 1uh 9.3a smd - UP2B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1186-2-ND.
INDUCTOR POWER 1UH 17.3A SMD - UP4B-1R0-R
Order 'inductor power 1uh 17.3a smd - UP4B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1189-2-ND.
INDUCTOR POWER 1UH 21A SMD - HC5-1R0-R
Order 'inductor power 1uh 21a smd - HC5-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC5-1R0-R-ND.
INDUCTOR POWER 1UH 22A SMD - HCF1305-1R0-R
Order 'inductor power 1uh 22a smd - HCF1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1510-2-ND.
INDUCTOR POWER 1UH 2.88A SMD - UP0.4C-1R0-R
Order 'inductor power 1uh 2.88a smd - UP0.4C-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4C-1R0-R-ND.
INDUCTOR POWER 1UH 9A SMD - UP2-1R0-R
Order 'inductor power 1uh 9a smd - UP2-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-1R0-R-ND.
INDUCTOR POWER 1UH 3.6A SMD - UP2.8B-1R0-R
Order 'inductor power 1uh 3.6a smd - UP2.8B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-1R0-R-ND.
INDUCTOR POWER 1UH 12.5A SMD - UP3B-1R0-R
Order 'inductor power 1uh 12.5a smd - UP3B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3B-1R0-R-ND.
INDUCTOR POWER 1UH 22A SMD - HCF1305-1R0-R
Order 'inductor power 1uh 22a smd - HCF1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1510-1-ND.
INDUCTOR POWER SHIELD 1.0UH SMD - SD10-1R0-R
Order 'inductor power shield 1.0uh smd - SD10-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1168-1-ND.
INDUCTOR POWER 1.0UH 4.4A SMD - UP1B-1R0-R
Order 'inductor power 1.0uh 4.4a smd - UP1B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1181-1-ND.
INDUCTOR POWER 1.0UH 9.3A SMD - UP2B-1R0-R
Order 'inductor power 1.0uh 9.3a smd - UP2B-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1186-1-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1188-1-ND.
Send this link via E-Mail
Help With This Screen