INDUCTOR POWER 15UH 3.17A SMD - UP2C-150-R
| Digi-Key Part Number | UP2C-150-R-ND |
900 |
.73800 |
Extended Price
664.20 |
| Manufacturer Part Number | UP2C-150-R | |||
| Description | INDUCTOR POWER 15UH 3.17A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2C-150-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 15.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 3.170 A [Max] |
| Resistance DC (RDC) | 36.900 mOhms [Max] |
| Shielding | Unshielded |
| Height | 5.200 mm [Max] |
| Packaging | Tape & Reel, 13" |
| Length | 12.900 mm [Typ] |
| Width | 9.400 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 3.17 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2C 150 R UP2C150R |
UP2C-150-R Specification Sheet
INDUCTOR POWER 15UH 3.17A SMD - UP2C-150-R (UP2C-150-R-ND)
Related parts:INDUCTOR POWER 15UH 1.7A SMD - UP2.8B-150-R
Order 'inductor power 15uh 1.7a smd - UP2.8B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number UP2.8B-150-R-ND.
INDUCTOR POWER 15UH 3.17A SMD - UP2C-150-R
Order 'inductor power 15uh 3.17a smd - UP2C-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number UP2C-150-R-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1067-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1067-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1086-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1086-2-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1094-1-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1094-2-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150-R
Order 'inductor power 15uh 1.2a smd - UP1B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1228-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150-R
Order 'inductor power 15uh 1.2a smd - UP1B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1228-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
Order 'inductor power 15uh 3.9a smd - UP3B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1231-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
Order 'inductor power 15uh 3.9a smd - UP3B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1231-2-ND.
INDUCTOR POWER 15UH 4.1A SMD - HC8-150-R
Order 'inductor power 15uh 4.1a smd - HC8-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-150-R-ND.
Send this link via E-Mail
Help With This Screen