INDUCTOR POWER 1000UH 0.38A SMD - UP2C-102-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2C-102-R-ND |
900 |
.73800 |
Extended Price
664.20 |
| Manufacturer Part Number | UP2C-102-R | |||
| Description | INDUCTOR POWER 1000UH 0.38A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2C-102-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| Tolerance | ±20% |
| Package / Case | 0.507" L x 0.370" W x 0.204" H (12.90mm x 9.40mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 380mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.657 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2C 102 R UP2C102R |
UP2C-102-R Specification Sheet
INDUCTOR POWER 1000UH 0.38A SMD - UP2C-102-R (UP2C-102-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 1000UH 0.38A SMD - UP2C-102-R
Order 'inductor power 1000uh 0.38a smd - UP2C-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-102-R-ND.
INDUCTOR POWER 1000UH 0.369A SMD - UP2B-102-R
Order 'inductor power 1000uh 0.369a smd - UP2B-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2B-102-R-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1188-1-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1188-2-ND.
INDUCTOR SHIELD 1000UH 30MA SMD - SC24-102-R
Order 'inductor shield 1000uh 30ma smd - SC24-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-102-R-ND.
INDUCTOR SHIELD 1000UH .172A SMD - SD20C-102-R
Order 'inductor shield 1000uh .172a smd - SD20C-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-102-R-ND.
INDUCTOR SHIELD 1000UH 0.15A SMD - UP0.4SC-102-R
Order 'inductor shield 1000uh 0.15a smd - UP0.4SC-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-102-R-ND.
INDUCTOR DRUMCOR 1000UH .07A SMD - UP0.4UC-102-R
Order 'inductor drumcor 1000uh .07a smd - UP0.4UC-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-102-R-ND.
INDUCTOR POWER 10UH 3.61A SMD - UP2C-100-R
Order 'inductor power 10uh 3.61a smd - UP2C-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-100-R-ND.
INDUCTOR POWER 100UH 1.26A SMD - UP2C-101-R
Order 'inductor power 100uh 1.26a smd - UP2C-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-101-R-ND.
INDUCTOR POWER 15UH 3.17A SMD - UP2C-150-R
Order 'inductor power 15uh 3.17a smd - UP2C-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-150-R-ND.
INDUCTOR POWER 150UH 1.04A SMD - UP2C-151-R
Order 'inductor power 150uh 1.04a smd - UP2C-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-151-R-ND.
INDUCTOR POWER 1UH 9.8A SMD - UP2C-1R0-R
Order 'inductor power 1uh 9.8a smd - UP2C-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-1R0-R-ND.
INDUCTOR POWER 1.5UH 8.1A SMD - UP2C-1R5-R
Order 'inductor power 1.5uh 8.1a smd - UP2C-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-1R5-R-ND.
INDUCTOR POWER 22UH 2.61A SMD - UP2C-220-R
Order 'inductor power 22uh 2.61a smd - UP2C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-220-R-ND.
Send this link via E-Mail
Help With This Screen