INDUCTOR POWER 820UH 0.423A SMD - UP2B-821-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2B-821-R-ND |
550 |
.68400 |
Extended Price
376.20 |
| Manufacturer Part Number | UP2B-821-R | |||
| Description | INDUCTOR POWER 820UH 0.423A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2B-821-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 820µH |
| Tolerance | ±20% |
| Package / Case | 0.550" L x 0.409" W x 0.236" H (13.97mm x 10.41mm x 6.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 423mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.240 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2B 821 R UP2B821R |
UP2B-821-R Specification Sheet
INDUCTOR POWER 820UH 0.423A SMD - UP2B-821-R (UP2B-821-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 820UH 0.423A SMD - UP2B-821-R
Order 'inductor power 820uh 0.423a smd - UP2B-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2B-821-R-ND.
INDUCTOR POWER 100UH 1.2A SMD - UP2B-101-R
Order 'inductor power 100uh 1.2a smd - UP2B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1075-1-ND.
INDUCTOR POWER 100UH 1.2A SMD - UP2B-101-R
Order 'inductor power 100uh 1.2a smd - UP2B-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1075-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 150UH 1A SMD - UP2B-151-R
Order 'inductor power 150uh 1a smd - UP2B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1077-1-ND.
INDUCTOR POWER 150UH 1A SMD - UP2B-151-R
Order 'inductor power 150uh 1a smd - UP2B-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1077-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1078-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1078-2-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1079-1-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1079-2-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1080-2-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-1-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1081-2-ND.
Send this link via E-Mail
Help With This Screen