INDUCTOR POWER 3.3UH 6.5A SMD - UP2B-3R3-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2B-3R3-R-ND |
550 |
.68400 |
Extended Price
376.20 |
| Manufacturer Part Number | UP2B-3R3-R | |||
| Description | INDUCTOR POWER 3.3UH 6.5A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2B-3R3-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3µH |
| Tolerance | ±20% |
| Package / Case | 0.550" L x 0.409" W x 0.236" H (13.97mm x 10.41mm x 6.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 6.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 12.80 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2B 3R3 R UP2B3R3R |
UP2B-3R3-R Specification Sheet
INDUCTOR POWER 3.3UH 6.5A SMD - UP2B-3R3-R (UP2B-3R3-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 3.3UH 6.5A SMD - UP2B-3R3-R
Order 'inductor power 3.3uh 6.5a smd - UP2B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2B-3R3-R-ND.
INDUCTOR POWER 3.3UH 6.5A SMD - UP2-3R3-R
Order 'inductor power 3.3uh 6.5a smd - UP2-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-3R3-R-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1080-2-ND.
INDUCTOR POWER 3.3UH 13.2A SMD - HCF1305-3R3-R
Order 'inductor power 3.3uh 13.2a smd - HCF1305-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1515-2-ND.
INDUCTOR POWER 3.3UH 1.89A SMD - UP0.4C-3R3-R
Order 'inductor power 3.3uh 1.89a smd - UP0.4C-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4C-3R3-R-ND.
INDUCTOR POWER 3.3UH 2.9A SMD - UP1B-3R3-R
Order 'inductor power 3.3uh 2.9a smd - UP1B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP1B-3R3-R-ND.
INDUCTOR POWER 3.3UH 2.8A SMD - UP2.8B-3R3-R
Order 'inductor power 3.3uh 2.8a smd - UP2.8B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-3R3-R-ND.
INDUCTOR POWER 3.3UH 5.9A SMD - UP2C-3R3-R
Order 'inductor power 3.3uh 5.9a smd - UP2C-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-3R3-R-ND.
INDUCTOR POWER 3.3UH 8A SMD - UP3B-3R3-R
Order 'inductor power 3.3uh 8a smd - UP3B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3B-3R3-R-ND.
INDUCTOR POWER 3.3UH 11A SMD - UP4B-3R3-R
Order 'inductor power 3.3uh 11a smd - UP4B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-3R3-R-ND.
INDUCTOR POWER 3.3UH 13.2A SMD - HCF1305-3R3-R
Order 'inductor power 3.3uh 13.2a smd - HCF1305-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1515-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-6-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1063-1-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1063-2-ND.
Send this link via E-Mail
Help With This Screen