Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 68UH 0.89A SMD - UP2.8B-680-R - Inductors, Coils, Chokes

Digi-Key Part Number UP2.8B-680-R-ND
Price Break
1750
Unit Price
.86400
Extended Price
1512.00
Manufacturer Part NumberUP2.8B-680-R
DescriptionINDUCTOR POWER 68UH 0.89A SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUP2.8B-680-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance68µH
Tolerance±20%
Package / Case0.370" L x 0.370" W x 0.110" H (9.40mm x 9.40mm x 2.80mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current 890mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)480.0 mOhm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP2 8B 680 R
UP28B680R

UP2.8B-680-R Specification Sheet

Image of INDUCTOR POWER 68UH 0.89A SMD - UP2.8B-680-R

INDUCTOR POWER 68UH 0.89A SMD - UP2.8B-680-R (UP2.8B-680-R-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR POWER 68UH 0.89A SMD - UP2.8B-680-R
 Order 'inductor power 68uh 0.89a smd - UP2.8B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-680-R-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680
 Order 'inductor power 68uh 0.45a smd - UP0.4C-680' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1065-1-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680
 Order 'inductor power 68uh 0.45a smd - UP0.4C-680' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1065-2-ND.
INDUCTOR POWER 68UH 0.58A SMD - UP1B-680-R
 Order 'inductor power 68uh 0.58a smd - UP1B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1074-1-ND.
INDUCTOR POWER 68UH 0.58A SMD - UP1B-680-R
 Order 'inductor power 68uh 0.58a smd - UP1B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1074-2-ND.
INDUCTOR POWER 68UH 1.5A SMD - UP2B-680-R
 Order 'inductor power 68uh 1.5a smd - UP2B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1083-1-ND.
INDUCTOR POWER 68UH 1.5A SMD - UP2B-680-R
 Order 'inductor power 68uh 1.5a smd - UP2B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1083-2-ND.
INDUCTOR POWER 68UH 1.6A SMD - UP3B-680-R
 Order 'inductor power 68uh 1.6a smd - UP3B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1092-1-ND.
INDUCTOR POWER 68UH 1.6A SMD - UP3B-680-R
 Order 'inductor power 68uh 1.6a smd - UP3B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1092-2-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
 Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1099-1-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
 Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1099-2-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680-R
 Order 'inductor power 68uh 0.45a smd - UP0.4C-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1227-1-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680-R
 Order 'inductor power 68uh 0.45a smd - UP0.4C-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1227-2-ND.
INDUCTOR POWER 68UH 1.7A SMD - UP2-680-R
 Order 'inductor power 68uh 1.7a smd - UP2-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-680-R-ND.
INDUCTOR POWER 6.8UH 2.4A SMD - UP2.8B-6R8-R
 Order 'inductor power 6.8uh 2.4a smd - UP2.8B-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-6R8-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 68UH 0.85A SMD - SRR0905-680Y Next: INDUCTOR POWER 68UH 0.8A SMD - SRR6028-680Y