INDUCTOR POWER 3.3UH 2.8A SMD - UP2.8B-3R3-R
| Digi-Key Part Number | UP2.8B-3R3-R-ND |
1750 |
.86400 |
Extended Price
1512.00 |
| Manufacturer Part Number | UP2.8B-3R3-R | |||
| Description | INDUCTOR POWER 3.3UH 2.8A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2.8B-3R3-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.300 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 2.800 A [Max] |
| Resistance DC (RDC) | 47.400 mOhms [Max] |
| Shielding | Unshielded |
| Height | 2.800 mm [Max] |
| Packaging | Tape & Reel, 13" |
| Length | 9.400 mm [Typ] |
| Width | 9.400 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 4.50 A [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2 8B 3R3 R UP28B3R3R |
UP2.8B-3R3-R Specification Sheet
INDUCTOR POWER 3.3UH 2.8A SMD - UP2.8B-3R3-R (UP2.8B-3R3-R-ND)
Related parts:INDUCTOR POWER 3.3UH 6.5A SMD - UP2-3R3-R
Order 'inductor power 3.3uh 6.5a smd - UP2-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-3R3-R-ND.
INDUCTOR POWER 3.3UH 8A SMD - UP3B-3R3-R
Order 'inductor power 3.3uh 8a smd - UP3B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3B-3R3-R-ND.
INDUCTOR POWER 1.6UH 1.7A SMD - VLCF4018T-1R6N1R7-2
Order 'inductor power 1.6uh 1.7a smd - VLCF4018T-1R6N1R7-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3171-1-ND.
INDUCTOR POWER 1.6UH 1.7A SMD - VLCF4018T-1R6N1R7-2
Order 'inductor power 1.6uh 1.7a smd - VLCF4018T-1R6N1R7-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3171-2-ND.
INDUCTOR POWER 1.6UH 1.7A SMD - VLCF4018T-1R6N1R7-2
Order 'inductor power 1.6uh 1.7a smd - VLCF4018T-1R6N1R7-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3171-6-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3172-1-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3172-2-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3172-6-ND.
INDUCTOR POWER 3.3UH 1.2A SMD - VLCF4018T-3R3N1R2-2
Order 'inductor power 3.3uh 1.2a smd - VLCF4018T-3R3N1R2-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3173-1-ND.
INDUCTOR POWER 3.3UH 1.2A SMD - VLCF4018T-3R3N1R2-2
Order 'inductor power 3.3uh 1.2a smd - VLCF4018T-3R3N1R2-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3173-2-ND.
INDUCTOR POWER 3.3UH 1.2A SMD - VLCF4018T-3R3N1R2-2
Order 'inductor power 3.3uh 1.2a smd - VLCF4018T-3R3N1R2-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3173-6-ND.
INDUCTOR POWER 4.7UH 1.0A SMD - VLCF4018T-4R7N1R0-2
Order 'inductor power 4.7uh 1.0a smd - VLCF4018T-4R7N1R0-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3174-1-ND.
INDUCTOR POWER 4.7UH 1.0A SMD - VLCF4018T-4R7N1R0-2
Order 'inductor power 4.7uh 1.0a smd - VLCF4018T-4R7N1R0-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3174-2-ND.
INDUCTOR POWER 4.7UH 1.0A SMD - VLCF4018T-4R7N1R0-2
Order 'inductor power 4.7uh 1.0a smd - VLCF4018T-4R7N1R0-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3174-6-ND.
INDUCTOR POWER 6.8UH .94A SMD - VLCF4018T-6R8NR94-2
Order 'inductor power 6.8uh .94a smd - VLCF4018T-6R8NR94-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3175-1-ND.
Send this link via E-Mail
Help With This Screen