INDUCTOR POWER 330UH 0.42A SMD - UP2.8B-331-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2.8B-331-R-ND |
1750 |
.90000 |
Extended Price
1575.00 |
| Manufacturer Part Number | UP2.8B-331-R | |||
| Description | INDUCTOR POWER 330UH 0.42A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2.8B-331-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±20% |
| Package / Case | 0.370" L x 0.370" W x 0.110" H (9.40mm x 9.40mm x 2.80mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 420mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2 8B 331 R UP28B331R |
UP2.8B-331-R Specification Sheet
INDUCTOR POWER 330UH 0.42A SMD - UP2.8B-331-R (UP2.8B-331-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 330UH 0.42A SMD - UP2.8B-331-R
Order 'inductor power 330uh 0.42a smd - UP2.8B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-331-R-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1072-1-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1072-2-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-1-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1081-2-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1090-1-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1090-2-ND.
INDUCTOR POWER 330UH .51A SMD - UP2-331-R
Order 'inductor power 330uh .51a smd - UP2-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-331-R-ND.
INDUCTOR POWER 330UH 0.67A SMD - UP2C-331-R
Order 'inductor power 330uh 0.67a smd - UP2C-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-331-R-ND.
INDUCTOR POWER 330UH 1.1A SMD - UP4B-331-R
Order 'inductor power 330uh 1.1a smd - UP4B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-331-R-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1072-6-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-6-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1090-6-ND.
INDUCTOR CHIP 330UH 1210 SMD - CTX32CT-331-R
Order 'inductor chip 330uh 1210 smd - CTX32CT-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-331-R-ND.
INDUCTOR CHIP 330UH 1210 SMD - CTX32T-331-R
Order 'inductor chip 330uh 1210 smd - CTX32T-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-331-R-ND.
Send this link via E-Mail
Help With This Screen