INDUCTOR POWER 15UH 1.7A SMD - UP2.8B-150-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2.8B-150-R-ND |
1750 |
.86400 |
Extended Price
1512.00 |
| Manufacturer Part Number | UP2.8B-150-R | |||
| Description | INDUCTOR POWER 15UH 1.7A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2.8B-150-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±20% |
| Package / Case | 0.370" L x 0.370" W x 0.110" H (9.40mm x 9.40mm x 2.80mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 1.7A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2 8B 150 R UP28B150R |
UP2.8B-150-R Specification Sheet
INDUCTOR POWER 15UH 1.7A SMD - UP2.8B-150-R (UP2.8B-150-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 15UH 1.7A SMD - UP2.8B-150-R
Order 'inductor power 15uh 1.7a smd - UP2.8B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-150-R-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1067-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1067-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1086-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1086-2-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1094-1-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1094-2-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150-R
Order 'inductor power 15uh 1.2a smd - UP1B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1228-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150-R
Order 'inductor power 15uh 1.2a smd - UP1B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1228-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
Order 'inductor power 15uh 3.9a smd - UP3B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1231-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
Order 'inductor power 15uh 3.9a smd - UP3B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1231-2-ND.
INDUCTOR POWER 15UH 4.1A SMD - HC8-150-R
Order 'inductor power 15uh 4.1a smd - HC8-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8-150-R-ND.
INDUCTOR POWER 15UH 3.4A SMD - HC8LP-150-R
Order 'inductor power 15uh 3.4a smd - HC8LP-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8LP-150-R-ND.
Send this link via E-Mail
Help With This Screen