INDUCTOR POWER 68UH 1.7A SMD - UP2-680-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP2-680-R-ND |
600 |
.99000 |
Extended Price
594.00 |
| Manufacturer Part Number | UP2-680-R | |||
| Description | INDUCTOR POWER 68UH 1.7A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP2-680-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 68µH |
| Tolerance | ±20% |
| Package / Case | 0.541" L x 0.345" W x 0.231" H (13.74mm x 8.76mm x 5.86mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1.7A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 189.8 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP2 680 R UP2680R |
UP2-680-R Specification Sheet
INDUCTOR POWER 68UH 1.7A SMD - UP2-680-R (UP2-680-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 68UH 1.7A SMD - UP2-680-R
Order 'inductor power 68uh 1.7a smd - UP2-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-680-R-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680
Order 'inductor power 68uh 0.45a smd - UP0.4C-680' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1065-1-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680
Order 'inductor power 68uh 0.45a smd - UP0.4C-680' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1065-2-ND.
INDUCTOR POWER 68UH 0.58A SMD - UP1B-680-R
Order 'inductor power 68uh 0.58a smd - UP1B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1074-1-ND.
INDUCTOR POWER 68UH 0.58A SMD - UP1B-680-R
Order 'inductor power 68uh 0.58a smd - UP1B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1074-2-ND.
INDUCTOR POWER 68UH 1.5A SMD - UP2B-680-R
Order 'inductor power 68uh 1.5a smd - UP2B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1083-1-ND.
INDUCTOR POWER 68UH 1.5A SMD - UP2B-680-R
Order 'inductor power 68uh 1.5a smd - UP2B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1083-2-ND.
INDUCTOR POWER 68UH 1.6A SMD - UP3B-680-R
Order 'inductor power 68uh 1.6a smd - UP3B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1092-1-ND.
INDUCTOR POWER 68UH 1.6A SMD - UP3B-680-R
Order 'inductor power 68uh 1.6a smd - UP3B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1092-2-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1099-1-ND.
INDUCTOR POWER 68UH 2.4A SMD - UP4B-680-R
Order 'inductor power 68uh 2.4a smd - UP4B-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1099-2-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680-R
Order 'inductor power 68uh 0.45a smd - UP0.4C-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1227-1-ND.
INDUCTOR POWER 68UH 0.45A SMD - UP0.4C-680-R
Order 'inductor power 68uh 0.45a smd - UP0.4C-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1227-2-ND.
INDUCTOR POWER 6.8UH 1.7A SMD - UP1B-6R8-R
Order 'inductor power 6.8uh 1.7a smd - UP1B-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP1B-6R8-R-ND.
INDUCTOR POWER 6.8UH 5A SMD - UP2-6R8-R
Order 'inductor power 6.8uh 5a smd - UP2-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-6R8-R-ND.
Send this link via E-Mail
Help With This Screen