Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 330UH .51A SMD - UP2-331-R - Inductors, Coils, Chokes

Digi-Key Part Number UP2-331-R-ND
Price Break
600
Unit Price
.99000
Extended Price
594.00
Manufacturer Part NumberUP2-331-R
DescriptionINDUCTOR POWER 330UH .51A SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUP2-331-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance330µH
Tolerance±20%
Package / Case0.541" L x 0.345" W x 0.231" H (13.74mm x 8.76mm x 5.86mm)
PackagingTape & Reel (TR)
Type-
Current 760mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)977.5 mOhm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP2 331 R
UP2331R

UP2-331-R Specification Sheet

Image of INDUCTOR POWER 330UH .51A SMD - UP2-331-R

INDUCTOR POWER 330UH .51A SMD - UP2-331-R (UP2-331-R-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR POWER 330UH .51A SMD - UP2-331-R
 Order 'inductor power 330uh .51a smd - UP2-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-331-R-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
 Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1072-1-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
 Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1072-2-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
 Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-1-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
 Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1081-2-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
 Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1090-1-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
 Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1090-2-ND.
INDUCTOR POWER 330UH 0.42A SMD - UP2.8B-331-R
 Order 'inductor power 330uh 0.42a smd - UP2.8B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2.8B-331-R-ND.
INDUCTOR POWER 330UH 0.67A SMD - UP2C-331-R
 Order 'inductor power 330uh 0.67a smd - UP2C-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2C-331-R-ND.
INDUCTOR POWER 330UH 1.1A SMD - UP4B-331-R
 Order 'inductor power 330uh 1.1a smd - UP4B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-331-R-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
 Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1072-6-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
 Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-6-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
 Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1090-6-ND.
INDUCTOR POWER 100UH 1.4A SMD - UP2-101-R
 Order 'inductor power 100uh 1.4a smd - UP2-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1184-1-ND.
INDUCTOR POWER 100UH 1.4A SMD - UP2-101-R
 Order 'inductor power 100uh 1.4a smd - UP2-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1184-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 330UH .37A SMD - IHSM4825ER331L Next: INDUCTOR POWER 330UH .58A SMD - B82464A4334K