KIT BOX 36 COMPARTMENT PLASTIC - K166-36 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CTS36-ND |
1 |
17.58000 |
Extended Price
17.58 |
| Manufacturer Part Number | K166-36 | |||
| Description | KIT BOX 36 COMPARTMENT PLASTIC | |||
| Quantity Available | 1258 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K166-36 |
| Vendor | Digi-Key Kit |
| Category | Boxes, Enclosures, Racks |
| Color | Translucent - Clear |
| Design | Hinged Lid |
| Features | Compartment(s)/Drawer(s) - 36 |
| Material | Plastic - Non Specified |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | - |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Other Names |
K166 36 K16636 CTS36 ND CTS36ND CTS36 |
KIT BOX 36 COMPARTMENT PLASTIC - K166-36 (CTS36-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:KIT BOX 36 COMPARTMENT PLASTIC - K166-36
Order 'kit box 36 compartment plastic - K166-36' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number CTS36-ND.
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
Order 'digi key kit box 30 compartments - KIT BOX NO. 3' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN3-ND.
SMALL BOX 18 COMPARTMENTS - KIT BOX NO. 1
Order 'small box 18 compartments - KIT BOX NO. 1' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN1-ND.
LARGE BOX 18 COMPARTMENTS - KIT BOX NO. 2
Order 'large box 18 compartments - KIT BOX NO. 2' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN2-ND.
15 COMPARTMENT PLASTIC BOX - 05-505
Order '15 compartment plastic box - 05-505' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number PBLG-ND.
18 COMPARTMENT PLASTIC BOX - 05-406
Order '18 compartment plastic box - 05-406' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number PBSM-ND.
18 COMPART PLASTIC BOX STATIC - C3526-A
Order '18 compart plastic box static - C3526-A' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number PBSMS-ND.
KIT-JOHN PEATMANS PARTS FOR BOOK - Q1266161
Order 'kit-john peatmans parts for book - Q1266161' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number 18F452-KIT-ND.
PARTS KIT FOR J PEATMANS PICBOOK - Q2612232
Order 'parts kit for j peatmans picbook - Q2612232' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number 18F452X-KIT-ND.
TESTER - ADVANCED HIGH LOW - DKTGHILOTEST-KIT
Order 'tester - advanced high low - DKTGHILOTEST-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGHILOTEST-KIT-ND.
JTAG - EXTENDED PARALLEL - DKTGJTAG-KIT
Order 'jtag - extended parallel - DKTGJTAG-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGJTAG-KIT-ND.
TTL CONVERTER - DKTGRS232C-KIT
Order 'ttl converter - DKTGRS232C-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGRS232C-KIT-ND.
USB MULTI POWER SOURCE - DKTGUSBPOWER-KIT
Order 'usb multi power source - DKTGUSBPOWER-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGUSBPOWER-KIT-ND.
RS/USB/JTAG/HILOKITS - DKTGALL-KIT
Order 'rs/usb/jtag/hilokits - DKTGALL-KIT' online from Digi-Key. Manufactured by Digi-Key Corp. Digi-Key part number DKTGALL-KIT-ND.
M SERIES TOGGLE KIT - KIT-DIGI-KEY M SERIES
Order 'm series toggle kit - KIT-DIGI-KEY M SERIES' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2293-ND.
Send this link via E-Mail
Help With This Screen