INDUCTOR DRUMCOR 330UH 0.16A SMD - UP0.4UC-331-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP0.4UC-331-R-ND |
2500 |
.43200 |
Extended Price
1080.00 |
| Manufacturer Part Number | UP0.4UC-331-R | |||
| Description | INDUCTOR DRUMCOR 330UH 0.16A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP0.4UC-331-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±20% |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 160mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 5MHz |
| DC Resistance (DCR) | 3.800 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP0 4UC 331 R UP04UC331R |
UP0.4UC-331-R Specification Sheet
INDUCTOR DRUMCOR 330UH 0.16A SMD - UP0.4UC-331-R (UP0.4UC-331-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR DRUMCOR 330UH 0.16A SMD - UP0.4UC-331-R
Order 'inductor drumcor 330uh 0.16a smd - UP0.4UC-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-331-R-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1072-1-ND.
INDUCTOR POWER 330UH 0.28A SMD - UP1B-331-R
Order 'inductor power 330uh 0.28a smd - UP1B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1072-2-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1081-1-ND.
INDUCTOR POWER 330UH 0.676A SMD - UP2B-331-R
Order 'inductor power 330uh 0.676a smd - UP2B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1081-2-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1090-1-ND.
INDUCTOR POWER 330UH 0.75A SMD - UP3B-331-R
Order 'inductor power 330uh 0.75a smd - UP3B-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1090-2-ND.
INDUCTOR CHIP 330UH 1210 SMD - CTX32CT-331-R
Order 'inductor chip 330uh 1210 smd - CTX32CT-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-331-R-ND.
INDUCTOR CHIP 330UH 1210 SMD - CTX32T-331-R
Order 'inductor chip 330uh 1210 smd - CTX32T-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-331-R-ND.
INDUCTOR SHIELD 330UH 70MA SMD - SC24-331-R
Order 'inductor shield 330uh 70ma smd - SC24-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-331-R-ND.
INDUCTOR SHIELD 330UH .294A SMD - SD20C-331-R
Order 'inductor shield 330uh .294a smd - SD20C-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-331-R-ND.
INDUCTOR SHIELD 330UH 0.20A SMD - UP0.4SC-331-R
Order 'inductor shield 330uh 0.20a smd - UP0.4SC-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-331-R-ND.
INDUCTOR DRUMCOR 100UH 0.30A SMD - UP0.4UC-101-R
Order 'inductor drumcor 100uh 0.30a smd - UP0.4UC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-101-R-ND.
INDUCTOR DRUMCOR 1000UH .07A SMD - UP0.4UC-102-R
Order 'inductor drumcor 1000uh .07a smd - UP0.4UC-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-102-R-ND.
INDUCTOR DRUMCOR 150UH 0.25A SMD - UP0.4UC-151-R
Order 'inductor drumcor 150uh 0.25a smd - UP0.4UC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-151-R-ND.
Send this link via E-Mail
Help With This Screen